Texas Instruments ISO7231CDW

Triple Channel, 2/1, 25Mbps, Digital Isolator 16-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-22960-5-ND 2,438 Buy Now »
USD
4.66 4.19 3.43 2.20 2.20
Avnet
ISO7231CDW 168 Buy Now »
USD
4.43 3.97 3.15 3.15 3.15
Verical
ISO7231CDW 10,000 Buy Now »
USD
2.58 2.58
TI store
ISO7231CDW 2,261 Buy Now »
USD
4.89 4.40 3.62 1.96 1.96
Chip One Stop Global
C1S746201632726 10,001 Buy Now »
USD
3.98 2.96 2.77 2.35 2.35
Chip One Stop Japan
C1S746200970036 205 Buy Now »
USD
4.19 3.77 3.08 3.08 3.08
Mouser
595-ISO7231CDW 314 Buy Now »
USD
4.66 4.18 3.43 2.20 2.20
Newark 2
73M3149 0 ··
USD
4.74 4.19 3.44 2.20 2.20
94M7897 133 Buy Now »
USD
5.49 4.86 3.98 2.55 2.55
Rochester Electronics
ISO7231CDW 235 Buy Now »
USD
3.66 3.66 3.26 2.97 2.97
Farnell
1543757 133 Buy Now »
GBP
4.41 3.01 2.62 2.21 1.68
element14 APAC
1543757 413 Buy Now »
SGD
7.30 6.54 5.37 3.59 3.59
Avnet Europe
ISO7231CDW 600 Buy Now »
USD
2.64 2.35 2.35
Avnet Asia
ISO7231CDW 0 ··
USD
2.57 2.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
ISO7231CDW 192 ··
Abacus Technologies
ISO7231CDW 98 ··
RS Components
6606556 11 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ISO7231CDW Contact ··
USD
4.95 4.95 4.95
North Star Micro
ISO7231CDW Contact ··

Descriptions

IC DIGITAL ISOLATOR,3 CH, 25 MBPS; No. of Channels:3; Channel Configuration:2/1; Data Rate:25Mbps; Input Threshold:1.5V; Time, Propagation Delay:42ns; Voltage, Isolation:4000V; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:7231; IC Generic Number:7231; Voltage, Vcc:5V
Farnell
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC Rail
Avnet
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC Rail
Avnet Asia
IC TRPL DGTL ISOL 25MBPS 16-SOIC - ISO7231CDW
iiiC
Digital Isolator Logic 3-CH 25Mbps 16-Pin SOIC Tube
Verical
Digital Isolator Logic 3-CH 25Mbps 16-Pin SOIC Tube
Chip One Stop Japan
Digital Isolator Logic 3-CH 25Mbps 16-Pin SOIC Tube
Chip One Stop Global
Triple Digital Isolator 16-Pin SOIC
RS Components
DGTL ISO 2.5KV GEN PURP 16SOIC
Digi-Key
Triple Channel, 2/1, 25Mbps, Digital Isolator 16-SOIC -40 to 125
Texas Instruments
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC Rail
Avnet Europe
IC DIGITAL ISOLATOR, 3 CH, 25 MBPS; No. of Channels:3; Propagation Delay:42ns; Supply Current:17.5mA; Supply Voltage Range:3.15V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:7231; Channel Configuration:2/1; Data Rate:25Mbps; IC Generic Number:7231; Input Threshold:1.5V; Isolation Voltage:4000V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD; Voltage Vcc:5V
element14 APAC
IC DIGITAL ISOLATOR,3 CH, 25 MBPS; No. of Channels:3; Channel Configuration:2/1; Data Rate:25Mbps; Input Threshold:1.5V; Time, Propagation Delay:42ns; Voltage, Isolation:4000V; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; ;RoHS Compliant: Yes
Newark

Technical Specifications

Data Rate 25 Mbps
Number of Pins 16
Mounting Type Surface Mount
Number of Channels 3
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Isolation Voltage 4 kV
Case / Package / Footprint SOIC
Supply Current 17.5 mA
Lifecycle Status Active
Thermal Shutdown No
Supply Voltage (DC) 3.3 V 5 V

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 2 years ago
Datasheet 14 pages 8 years ago
Datasheet 26 pages 5 years ago
Technical Drawing 2 pages 6 years ago
Farnell
Datasheet 26 pages 3 years ago
Datasheet 26 pages 5 years ago
Datasheet 26 pages 4 years ago
iiiC
Datasheet 26 pages 4 years ago
element14 APAC
Datasheet 26 pages 2 years ago
Datasheet 26 pages 2 years ago
Datasheet 26 pages 2 years ago
Arrow
Datasheet 24 pages 4 years ago
Factory Futures
Datasheet 26 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Companion Products

Alternate Names

TI ISO7231CDW
TEXAS ISO7231CDW
TEXAS INST ISO7231CDW
TEXAS INSTR ISO7231CDW
TEXAS INSTRUMENT ISO7231CDW
TEXAS INS ISO7231CDW
TEXAS INSTRUMENTS INC ISO7231CDW
TEX ISO7231CDW
TEXAS INSTRUMEN ISO7231CDW
TEXAS INSTRU ISO7231CDW
TI/NS ISO7231CDW
TEXINS ISO7231CDW
TEXAS INSTRUMENTS INCORPORATED ISO7231CDW
TEXASIN ISO7231CDW
Texas Instruments (TI) ISO7231CDW
TEAXS ISO7231CDW
TEXAS INTRUMENTS ISO7231CDW
TEXAS INSTRUM ISO7231CDW
TEXAS INSRUMENT ISO7231CDW
TEXAS IST ISO7231CDW
TI-PB ISO7231CDW
Texas Instruments Rfid Systems ISO7231CDW
TEXINST ISO7231CDW
TEXAS INSRUMENTS ISO7231CDW
TEXAS INTRUMENT ISO7231CDW
Texas Instr. ISO7231CDW
Texas Instruments Inc. ISO7231CDW

Search for other parts like ISO7231 »