Texas Instruments ISO7220CDG4

Dual Channel, 2/0, 25Mbps Digital Isolator 8-SOIC -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current20 mA
Number of Channels2
Propagation Delay42 ns
Pulse Width Distortion (PWD)2 ns
Turn-On Delay Time52 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220CDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet9 pages16 years ago
Upverter
Datasheet37 pages7 years ago
iiiC
Datasheet32 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.821
$ 2.821
Stock
2,704
626,417
626,417
Authorized Distributors
0
11
11
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220CDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7220CDG4 provided by its distributors.

Dual Channel, 2/0, 25Mbps Digital Isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC Tube
Digital Isolator IC; No. of Channels:2; Channel Configuration:2/0; Data Rate Max:25Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current20 mA
Number of Channels2
Propagation Delay42 ns
Pulse Width Distortion (PWD)2 ns
Turn-On Delay Time52 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220CDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet9 pages16 years ago
Upverter
Datasheet37 pages7 years ago
iiiC
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago