Texas Instruments ISO721MD

Digital Isolator Logic 1-CH 150Mbps 8-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
ISO721MD 9,975 Buy Now »
USD
2.30 2.30
ISO721MD 1,421 Buy Now »
USD
2.86 2.73 2.73 2.73
Arrow
ISO721MD 1,421 Buy Now »
USD
2.98 2.77 2.71 2.71 2.71
Avnet
ISO721MD 88 Buy Now »
USD
4.16 3.74 2.96 2.96 2.96
Digi-Key
296-19381-ND 1,519 Buy Now »
USD
4.39 3.94 3.23 2.07 2.07
TI store
ISO721MD 1,604 Buy Now »
USD
4.60 4.14 3.40 1.84 1.84
Newark
61M6987 412 Buy Now »
USD
5.16 4.57 3.74 2.40 2.40
Chip One Stop Japan 2
C1S746202094853 1,421 Buy Now »
JPY
417.00 393.00 282.00 250.00 250.00
C1S746201425490 344 Buy Now »
JPY
380.00 265.00 225.00 223.00 223.00
Rochester Electronics
ISO721MD 13,719 Buy Now »
USD
3.44 3.44 3.06 2.79 2.79
Mouser
595-ISO721MD 780 Buy Now »
USD
4.38 3.94 3.22 2.07 2.07
Farnell
1470397 705 Buy Now »
GBP
4.63 2.90 1.90 1.52 1.49
element14 APAC
1470397 425 Buy Now »
SGD
2.60 2.60 2.60 2.60 2.60
Avnet Europe
ISO721MD 0 ··
EUR
2.97 2.52 2.34
Avnet Asia
ISO721MD 0 ··
USD
2.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
ISO721MD 8 ··
EarthTron
ISO721MD 71 ··
STLAA.com
ISO721MD 90 ··
Ewing Components
ISO721MD 8,326 Send RFQ »
Abacus Technologies
ISO721MD 80 ··
RS Components
6613438 135 Buy Now »
GBP
3.52 3.38 2.58 2.58 2.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ISO721MD Contact ··
USD
3.94 3.94 3.94
North Star Micro
ISO721MD Contact ··
SemiconductorPLUS
ISO721MD Contact ··
XS Micro
ISO721MD Contact ··

Descriptions

Isolators 3.3V/5V High-Speed Digital
Mouser
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC Rail
Avnet
Single 150Mbps Digital Isolator 8-SOIC -40 to 125
Texas Instruments
DGTL ISO 2.5KV GEN PURP 8SOIC
Digi-Key
ISOLATOR, DIGITALM 150MBPS, SOIC8; No. of Channels:1; Propagation Delay:16ns; Supply Current:10mA; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Case Style:SOIC; Isolation Voltage:4kV; No. of Amplifiers:1; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
Digital Isolator; No. of Channels:1; Channel Configuration:1/0; Data Rate Max:100Mbps; Total Delay Time:10ns; Isolation Voltage:4kV; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes
Newark
Digital Isolator Logic 1-CH 150Mbps 8-Pin SOIC Tube
Verical
IC3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721MD
iiiC
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC Rail
North Star Micro
ISOLATOR, DIGITALM 150MBPS, SOIC8; No. of Amplifiers:1; Voltage, Isolation:4000V; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C
Farnell
IC DGTL ISO 1CH CMOS 8SOIC
SPEC
Digital Isolator Logic 1-CH 150Mbps 8-Pin SOIC Rail
Chip One Stop Japan
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC Rail
Avnet Asia
High Speed Digital Isolator 8-Pin SOIC
RS Components

Technical Specifications

Number of Channels 1
Lead-Free Status Lead Free
Supply Current 10 mA
Mounting Type Surface Mount
Case / Package / Footprint SOIC
Data Rate 150 Mbps
Number of Pins 8
Packaging Tube
Output Current 4 mA (max)
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 3.3 V 5 V
Thermal Shutdown No
Isolation Voltage 4 kV
Lifecycle Status Active
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 36 pages 2 years ago
Datasheet 24 pages 8 years ago
Datasheet 6 pages 9 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 29 pages 5 years ago
Factory Futures
Datasheet 29 pages 3 years ago
Farnell
Datasheet 28 pages 5 years ago
Datasheet 26 pages 7 years ago
Jameco
Datasheet 25 pages 8 years ago
Digi-Key
Datasheet 22 pages 9 years ago
Newark
Datasheet 22 pages 9 years ago
Datasheet 29 pages 2 years ago
iiiC
Datasheet 29 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI ISO721MD
TEXAS ISO721MD
TEXAS INST ISO721MD
TEXAS INSTR ISO721MD
TEXAS INSTRUMENT ISO721MD
TEXAS INS ISO721MD
TEXAS INSTRUMENTS INC ISO721MD
TEX ISO721MD
TEXAS INSTRUMEN ISO721MD
TEXAS INSTRU ISO721MD
TI/NS ISO721MD
TEXINS ISO721MD
TEXAS INSTRUMENTS INCORPORATED ISO721MD
TEXASIN ISO721MD
Texas Instruments (TI) ISO721MD
TEAXS ISO721MD
TEXAS INTRUMENTS ISO721MD
TEXAS INSTRUM ISO721MD
TEXAS INSRUMENT ISO721MD
TEXAS IST ISO721MD
TI-PB ISO721MD
Texas Instruments Rfid Systems ISO721MD
TEXINST ISO721MD
TEXAS INSRUMENTS ISO721MD
TEXAS INTRUMENT ISO721MD
Texas Instr. ISO721MD
Texas Instruments Inc. ISO721MD

Search for other parts like ISO721 »