Texas Instruments ISO124U

Isolation Amplifier [Texas Instruments] ISO124U Isolation Amplifier

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TI store
ISO124U 2,742 Buy Now »
USD
22.05 19.43 16.59 10.50 10.50
Arrow
ISO124U 904 Buy Now »
USD
14.27 13.47 12.94 12.54 12.54
Verical
ISO124U 904 Buy Now »
USD
13.55 12.77 12.59 12.59
Digi-Key
ISO124U-ND 1,574 Buy Now »
USD
19.85 18.24 15.40 11.81 11.81
Avnet
ISO124U 0 ··
USD
19.24 17.68 14.19 14.19 14.19
Newark
10M8426 929 Buy Now »
USD
18.24 16.83 14.37 13.05 13.05
Chip One Stop Japan
C1S746201397249 201 Buy Now »
JPY
2080.00 1780.00 1640.00 1590.00 1590.00
Mouser
595-ISO124U 679 Buy Now »
USD
19.84 18.23 15.40 13.70 13.70
Rochester Electronics
ISO124U 62 Buy Now »
USD
19.58 19.58 17.44 15.91 15.91
Chip One Stop Global
C1S746201397249 23 Buy Now »
JPY
2860.00 2060.00 2060.00 2060.00 2060.00
Farnell 2
1373650 965 Buy Now »
GBP
11.38 11.38 11.38 11.38 11.38
1212426 1,360 Buy Now »
GBP
13.78 11.65 10.31 8.61 8.61
element14 APAC
1212426 1,332 Buy Now »
SGD
31.04 28.53 24.10 20.70 20.70
Avnet Europe
ISO124U 120 Buy Now »
EUR
14.68 13.63 13.63
Avnet Asia
ISO124U 40 Buy Now »
USD
16.41 14.58 14.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
901693 963 Buy Now »
USD
23.15 21.29 20.05 20.05 20.05
Abtronics
ISO124U 13 ··
Eurotronik
ISO124U 3,350 ··
EarthTron
ISO124U 271 ··
STLAA.com
ISO124U 288 ··
Abacus Technologies
ISO124U 782 ··
Ewing Components
ISO124U 7,005 Send RFQ »
Schukat
ISO124U 362 Buy Now »
EUR
13.90 10.90 9.55 9.55 9.55
Distrelec
ISO124U 23 Buy Now »
EUR
19.57 19.19 17.44 17.44 17.44
TME
ISO124U 8 Buy Now »
USD
17.92 14.79 14.79 14.79 14.79
RS Components
3008259 67 Buy Now »
GBP
13.62 12.57 10.21 10.21 10.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ISO124U Contact ··
USD
20.00 20.00 20.00 20.00 20.00
Touchstone Systems
ISO124U Contact Send RFQ »
North Star Micro
ISO124U Contact ··
SemiconductorPLUS
ISO124U Contact ··
XS Micro
ISO124U Contact ··

Descriptions

Precision Lowest Cost Isolation Amplifier 8-SOIC -25 to 85
Texas Instruments
IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U
iiiC
Operational amplifier; 4.5÷18VDC; Channels:1; SO28
TME
Isolating amplifier ISO124U SO16 1500V
RS Components
SP Amp ISOL Amp Single ???}18V 8-Pin SOP Tube
Chip One Stop Global
SP Amp ISOL Amp Single ±18V 8-Pin SOP Tube
Verical
SP Amp ISOL Amp Single ±18V 8-Pin SOP Tube
Avnet Asia
SP Amp ISOL Amp Single ???}18V 8-Pin SOP Tube
Chip One Stop Japan
Isol-Amp Precis. LCost SOL28
Schukat
Isolation Amplifier [Texas Instruments] ISO124U Isolation Amplifier
Distrelec
IC, AMP ISOLATION, SMD, SOIC8, 124
Newark
ISOLATION AMPLIFIER
Avnet
IC,ISO124U,ISOLATION AMPLIFIER
Jameco
Isolation Amplifier IC
Farnell
IC OPAMP ISOLATION 50KHZ 8SOIC
Digi-Key
ISOLATION AMPLIFIER, 50KHZ, 2V/uS, SOIC-8
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
Isolation Voltage 1.5 kV
Case / Package / Footprint SOIC
Number of Pins 8
Supply Voltage (DC) 15 V
Number of Circuits 1
Supply Current 5.5 mA
REACH SVHC Compliance No SVHC
Bandwidth 50 kHz
RoHS Compliant
Lifecycle Status Active
Number of Channels 1
Packaging Pack
Slew Rate 2 V/μs
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 28 pages 2 years ago
Technical Drawing 2 pages 15 years ago
Datasheet 19 pages 8 years ago
Datasheet 9 pages 20 years ago
element14
Datasheet 18 pages 6 years ago
Newark
Datasheet 28 pages 2 months ago
Datasheet 19 pages 3 years ago
Datasheet 17 pages 11 years ago
TME
Datasheet 18 pages 4 years ago
Jameco
Datasheet 18 pages 10 years ago
Factory Futures
Datasheet 19 pages 3 years ago
iiiC
Datasheet 18 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI ISO124U
TEXAS ISO124U
TEXAS INST ISO124U
TEXAS INSTR ISO124U
TEXAS INSTRUMENT ISO124U
TEXAS INS ISO124U
TEXAS INSTRUMENTS INC ISO124U
TEX ISO124U
TEXAS INSTRUMEN ISO124U
TEXAS INSTRU ISO124U
TI/NS ISO124U
TEXINS ISO124U
TEXAS INSTRUMENTS INCORPORATED ISO124U
TEXASIN ISO124U
Texas Instruments (TI) ISO124U
TEAXS ISO124U
TEXAS INTRUMENTS ISO124U
TEXAS INSTRUM ISO124U
TEXAS INSRUMENT ISO124U
TEXAS IST ISO124U
TI-PB ISO124U
Texas Instruments Rfid Systems ISO124U
TEXINST ISO124U
TEXAS INSRUMENTS ISO124U
TEXAS INTRUMENT ISO124U
Texas Instr. ISO124U
Texas Instruments Inc. ISO124U

Search for other parts like ISO124 »