Texas Instruments ISO124U/1KE4

±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth50 kHz
Bandwidth50 kHz
Input Offset Voltage (Vos)20 mV
Isolation Voltage1.5 kV
Max Dual Supply Voltage18 V
Max Input Voltage12.5 V
Max Operating Temperature85 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-25 °C
Nominal Supply Current5.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5 mA
Operating Supply Voltage18 V
Output Current per Channel15 mA
PackagingTape and Reel
Resistance200 kΩ
Slew Rate2 V/µs
Voltage Gain0 dB
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO124U/1KE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages22 years ago
Datasheet9 pages27 years ago
Newark
Datasheet28 pages9 years ago
Datasheet28 pages7 years ago
Datasheet19 pages10 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet18 pages14 years ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet18 pages11 years ago

Alternate Parts

Price @ 1000
$ 14.165
$ 17.696
$ 17.696
Stock
148,904
349,391
349,391
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
140 dB
140 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO124U/1KE4.

Related Parts

Descriptions

Descriptions of Texas Instruments ISO124U/1KE4 provided by its distributors.

±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
TEXAS INSTRUMENTS - ISO124U/1KE4 - IC, ISOLATION AMP, 50KHZ, 2V/ uS, SOIC-8, FULL REEL
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO124U1KE4

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth50 kHz
Bandwidth50 kHz
Input Offset Voltage (Vos)20 mV
Isolation Voltage1.5 kV
Max Dual Supply Voltage18 V
Max Input Voltage12.5 V
Max Operating Temperature85 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-25 °C
Nominal Supply Current5.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5 mA
Operating Supply Voltage18 V
Output Current per Channel15 mA
PackagingTape and Reel
Resistance200 kΩ
Slew Rate2 V/µs
Voltage Gain0 dB
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO124U/1KE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages22 years ago
Datasheet9 pages27 years ago
Newark
Datasheet28 pages9 years ago
Datasheet28 pages7 years ago
Datasheet19 pages10 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet18 pages14 years ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago