Texas Instruments ISO122UE4

±10-V input, voltage sensing isolated amplifier 8-SOIC -25 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth50 kHz
Bandwidth50 kHz
Dual Supply Voltage9 V
Input Offset Voltage (Vos)50 mV
Isolation Voltage1.5 kV
Max Dual Supply Voltage18 V
Max Input Voltage-5 V
Max Operating Temperature85 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-25 °C
Nominal Supply Current14 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5 mA
Operating Supply Voltage36 V
Output Current per Channel15 mA
Resistance200 kΩ
Slew Rate2 V/µs
Voltage Gain0 dB
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO122UE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages22 years ago
Datasheet3 pages27 years ago
element14 APAC
Datasheet26 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages9 years ago
Upverter
Datasheet26 pages6 years ago
Newark
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet16 pages28 years ago

Inventory History

3 month trend:
-4.71%

Alternate Parts

Price @ 1000
$ 30.93
$ 28.72
$ 28.72
Stock
66,820
308,457
308,457
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
140 dB
140 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO122UE4.

Related Parts

Descriptions

Descriptions of Texas Instruments ISO122UE4 provided by its distributors.

±10-V input, voltage sensing isolated amplifier 8-SOIC -25 to 85
TEXAS INSTRUMENTS - ISO122UE4 - IC, AMP ISOLATION, SMD, SOIC8, 122
ISOLATION AMPLIFIER 1500 V ISOLATION-MIN 50 kHz BAND WIDTH PDSO28
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp buffer circuit 17.9mm 14mA 9V 0dB
SP Amp ISOL Amp Single ±18V 8-Pin SOIC Tube
PRECISION LOWEST COST ISOLATION AMPLIFIER<AZ
ISO122 - 10 V-INPUT ISOLATED AMP
10-V INPUT, VOLTAGE SENSING ISOL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO122UE4 .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth50 kHz
Bandwidth50 kHz
Dual Supply Voltage9 V
Input Offset Voltage (Vos)50 mV
Isolation Voltage1.5 kV
Max Dual Supply Voltage18 V
Max Input Voltage-5 V
Max Operating Temperature85 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-25 °C
Nominal Supply Current14 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5 mA
Operating Supply Voltage36 V
Output Current per Channel15 mA
Resistance200 kΩ
Slew Rate2 V/µs
Voltage Gain0 dB
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO122UE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages22 years ago
Datasheet3 pages27 years ago
element14 APAC
Datasheet26 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages9 years ago
Upverter
Datasheet26 pages6 years ago
Newark
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet16 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago