Texas Instruments ISO122JU

SP Amp ISOL Amp Single ???}18V 8-Pin SOP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ISO122JU-ND 1,354 Buy Now »
USD
23.44 21.62 18.46 15.18 15.18
Avnet
ISO122JU 518 Buy Now »
USD
22.26 20.53 17.99 17.99 17.99
Arrow
ISO122JU 211 Buy Now »
USD
17.13 16.50 16.30 16.09 16.09
Verical 2
ISO122JU 211 Buy Now »
USD
16.50 16.30 16.30 16.30
ISO122JU 4 Buy Now »
USD
21.45 21.45 21.45 21.45
TI store
ISO122JU 2,008 Buy Now »
USD
28.34 24.96 21.32 13.49 13.49
Newark
35C1751 40 Buy Now »
USD
23.44 21.62 18.46 16.76 16.76
Chip One Stop Global 2
C1S746201397586 10,001 Buy Now »
USD
18.90 16.20 14.70 14.70 14.70
C1S746202077865 211 Buy Now »
USD
19.10 17.80 16.70 15.90 15.90
Mouser
595-ISO122JU 175 Buy Now »
USD
23.43 21.61 18.45 17.60 17.60
Rochester Electronics
ISO122JU 1,961 Buy Now »
USD
25.18 25.18 22.42 20.46 20.46
Farnell
4809233 40 Buy Now »
GBP
20.17 18.61 15.89 14.43 14.43
element14 APAC
4809233 45 Buy Now »
SGD
36.66 33.81 28.87 26.21 26.21
Avnet Europe
ISO122JU 8 Buy Now »
USD
17.50 16.19 16.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
ISO122JU 23 ··
STLAA.com
ISO122JU 240 ··
Abacus Technologies
ISO122JU 6,274 ··
Ewing Components
ISO122JU. 7,002 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ISO122JU Contact ··
USD
25.70 25.70 25.70 25.70 25.70
North Star Micro
ISO122JU Contact ··

Descriptions

SP Amp ISOL Amp Single ±18V 8-Pin SOP Tube
Verical
IC OPAMP ISOLATION 50KHZ 8SOIC
Digi-Key
SP Amp ISOL Amp Single ???}18V 8-Pin SOP Tube
Chip One Stop Global
IC, SM AMP ISOLATION
Farnell
SP Amp ISOL Amp Single ±18V 8-Pin SOP Tube
Avnet Europe
Precision Isolation Amplifier 8-SOIC -25 to 85
Texas Instruments
ISOLATION AMPLIFIER, 50KHZ, 2V/uS, SOIC-8
element14 APAC
SP Amp ISOL Amp Single ±18V 8-Pin SOP Tube
Avnet
IC OPAMP ISO 50KHZ SGL 28SOIC - ISO122JU
iiiC
Isolation Amplifier IC; No. of Amplifiers:4; Gain Bandwidth -3db:50kHz; Isolation Voltage:1500Vrms; Gain Non-Linearity Max:0.05%; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Package/Case:28-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
Newark

Technical Specifications

Slew Rate 2 V/μs
RoHS Compliant
Number of Circuits 1
Lifecycle Status Active
Number of Channels 1
Number of Pins 8
Packaging Tube
Bandwidth 50 kHz
Mounting Type Surface Mount
Supply Current 5.5 mA
Lead-Free Status Lead Free
Case / Package / Footprint SOIC

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 2 years ago
Datasheet 20 pages 5 years ago
Datasheet 3 pages 20 years ago
Technical Drawing 2 pages 15 years ago
Datasheet 18 pages 8 years ago
Factory Futures
Datasheet 20 pages 3 years ago
element14 APAC
Datasheet 20 pages 2 years ago
Digi-Key
Datasheet 16 pages 20 years ago
iiiC
Datasheet 20 pages 4 years ago
Jameco
Datasheet 17 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI ISO122JU
TEXAS ISO122JU
TEXAS INST ISO122JU
TEXAS INSTR ISO122JU
TEXAS INSTRUMENT ISO122JU
TEXAS INS ISO122JU
TEXAS INSTRUMENTS INC ISO122JU
TEX ISO122JU
TEXAS INSTRUMEN ISO122JU
TEXAS INSTRU ISO122JU
TI/NS ISO122JU
TEXINS ISO122JU
TEXAS INSTRUMENTS INCORPORATED ISO122JU
TEXASIN ISO122JU
Texas Instruments (TI) ISO122JU
TEAXS ISO122JU
TEXAS INTRUMENTS ISO122JU
TEXAS INSTRUM ISO122JU
TEXAS INSRUMENT ISO122JU
TEXAS IST ISO122JU
TI-PB ISO122JU
Texas Instruments Rfid Systems ISO122JU
TEXINST ISO122JU
TEXAS INSRUMENTS ISO122JU
TEXAS INTRUMENT ISO122JU
Texas Instr. ISO122JU
Texas Instruments Inc. ISO122JU

Search for other parts like ISO122 »