Texas Instruments ISO1050DUBR

EAR99 ISO1050 Tape & Reel (TR) CANbus interface driver 5V 52mA 850.995985mg 74ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
Number of Pins8
Weight850.995985 mg
Technical
Data Rate1 Mbps
Max Operating Temperature105 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels1
Number of Drivers1
Number of Receive Buffers1
Number of Transceivers1
Number of Transmit Buffers1
Operating Supply Current52 mA
Operating Supply Voltage5 V
Output Current70 mA
Output Voltage5 V
PackagingCut Tape
PolarityUnidirectional
Propagation Delay74 ns
Schedule B8542390000
TerminationSMD/SMT
Working Voltage1.2 V
Dimensions
Height4.85 mm
Length9.5 mm
Thickness3.3 mm
Width6.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1050DUBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages10 years ago
Datasheet33 pages11 years ago
Datasheet30 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Upverter
Datasheet10 pages14 years ago
Datasheet38 pages6 years ago
Datasheet33 pages10 years ago
Farnell
Datasheet36 pages9 years ago
Datasheet26 pages11 years ago
Datasheet21 pages14 years ago
element14 APAC
Datasheet33 pages10 years ago
LCSC
Datasheet36 pages2 years ago
Newark
Datasheet36 pages8 years ago
Arrow.cn
Datasheet34 pages8 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-44.69%

Alternate Parts

Price @ 1000
$ 1.842
$ 3.704
$ 3.704
Stock
3,562,839
1,957,192
1,957,192
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ISO1050DUBR provided by its distributors.

EAR99 ISO1050 Tape & Reel (TR) CANbus interface driver 5V 52mA 850.995985mg 74ns
Ic, Can Transceiver, Isolated, 5V; Msl:Msl 4 - 72 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1050DUBR
IC, CAN TRANSCEIVER, ISOLATED, 5V; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Product Range: ISO CAN; Automotive Qualification Standard: -; MSL: MSL 4 - 72 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 1050; Device Type: Transceiver; Operating Temperature Range: -55°C to +105°C; Output Current: 70mA; Output Voltage: 5V; Supply Voltage Range: 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1050 DUBR
  • ISO1050DUBR .
  • ISO1050DUBR.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
Number of Pins8
Weight850.995985 mg
Technical
Data Rate1 Mbps
Max Operating Temperature105 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels1
Number of Drivers1
Number of Receive Buffers1
Number of Transceivers1
Number of Transmit Buffers1
Operating Supply Current52 mA
Operating Supply Voltage5 V
Output Current70 mA
Output Voltage5 V
PackagingCut Tape
PolarityUnidirectional
Propagation Delay74 ns
Schedule B8542390000
TerminationSMD/SMT
Working Voltage1.2 V
Dimensions
Height4.85 mm
Length9.5 mm
Thickness3.3 mm
Width6.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1050DUBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages10 years ago
Datasheet33 pages11 years ago
Datasheet30 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Upverter
Datasheet10 pages14 years ago
Datasheet38 pages6 years ago
Datasheet33 pages10 years ago
Farnell
Datasheet36 pages9 years ago
Datasheet26 pages11 years ago
Datasheet21 pages14 years ago
element14 APAC
Datasheet33 pages10 years ago
LCSC
Datasheet36 pages2 years ago
Newark
Datasheet36 pages8 years ago
Arrow.cn
Datasheet34 pages8 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago