See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
ISO100CP 223 Buy Now »
USD
215.11 215.11 191.54 174.78 174.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
ISO100CP 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ISO100CP Contact ··
SemiconductorPLUS
ISO100CP Contact ··

Technical Specifications

Slew Rate 310 mV/μs
RoHS Non-Compliant
Lifecycle Status Obsolete
Lead-Free Status Contains Lead
Packaging Tube
Number of Circuits 1
Mounting Type Through Hole
Number of Channels 1
Number of Pins 18
Case / Package / Footprint DIP

Documents

Texas Instruments
Official datasheet
Datasheet 4 pages 20 years ago
Technical Drawing 2 pages 15 years ago
Datasheet 17 pages 7 years ago
Digi-Key
Datasheet 17 pages 19 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI ISO100CP
TEXAS ISO100CP
TEXAS INST ISO100CP
TEXAS INSTR ISO100CP
TEXAS INSTRUMENT ISO100CP
TEXAS INS ISO100CP
TEXAS INSTRUMENTS INC ISO100CP
TEX ISO100CP
TEXAS INSTRUMEN ISO100CP
TEXAS INSTRU ISO100CP
TI/NS ISO100CP
TEXINS ISO100CP
TEXAS INSTRUMENTS INCORPORATED ISO100CP
TEXASIN ISO100CP
Texas Instruments (TI) ISO100CP
TEAXS ISO100CP
TEXAS INTRUMENTS ISO100CP
TEXAS INSTRUM ISO100CP
TEXAS INSRUMENT ISO100CP
TEXAS IST ISO100CP
TI-PB ISO100CP
Texas Instruments Rfid Systems ISO100CP
TEXINST ISO100CP
TEXAS INSRUMENTS ISO100CP
TEXAS INTRUMENT ISO100CP
Texas Instr. ISO100CP
Texas Instruments Inc. ISO100CP

Search for other parts like ISO100 »