Renesas ISL6227CAZ

Current Mode PWM Controller 0.9V to 5.5V 16A 345kHz 28-Pin QSOP W Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency300 kHz
Nominal Input Voltage28 V
Output Current1.5 A
Output Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Renesas ISL6227CAZ.

Renesas
Datasheet27 pages20 years ago
Integrated Device Technology
Datasheet27 pages20 years ago
Farnell
Datasheet27 pages20 years ago
Newark
Datasheet27 pages20 years ago

Inventory History

3 month trend:
-0.89%

Engineering Resources

View Evaluation kits and Reference designs for Renesas ISL6227CAZ.

Descriptions

Descriptions of Renesas ISL6227CAZ provided by its distributors.

Current Mode PWM Controller 0.9V to 5.5V 16A 345kHz 28-Pin QSOP W Tube
Dual Mobile-Friendly PWM Controller with DDR Option
SSOP/QSOP-28 Pre-ordered Chips ROHS
IC CONTROLLER DDR, DDR2 28QSOP
CONTROLLER, PWM, 5.5V, 28-QSOP; Input Voltage: 28V; Output Voltage: 5.5V; Output Current: 1.5A; Supply Voltage Min: 5V; Supply Voltage Max: 28V; Controller IC Case Style: QSOP; No. of Pins: 28Pins; Frequency: 300kHz; Operating T

Images

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL6227CAZ.

Technical Specifications

Technical
Frequency300 kHz
Nominal Input Voltage28 V
Output Current1.5 A
Output Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Renesas ISL6227CAZ.

Renesas
Datasheet27 pages20 years ago
Integrated Device Technology
Datasheet27 pages20 years ago
Farnell
Datasheet27 pages20 years ago
Newark
Datasheet27 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago