Intersil ISL5829/2INZ

Dual 12-bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Conversion Rate210 Msps
Frequency210 MHz
Integral Nonlinearity (INL)1.25 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Converters2
Number of DAC Channels2
Resolution1.5 B
Sampling Rate210 Msps

Documents

Download datasheets and manufacturer documentation for Intersil ISL5829/2INZ.

Intersil
Datasheet13 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil ISL5829/2INZ.

Descriptions

Descriptions of Intersil ISL5829/2INZ provided by its distributors.

Dual 12-bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter
DAC 2-CH Segment 12-bit 48-Pin LQFP
IC DAC 12BIT CMOS DUAL 48LQFP
Contact for details

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Conversion Rate210 Msps
Frequency210 MHz
Integral Nonlinearity (INL)1.25 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Converters2
Number of DAC Channels2
Resolution1.5 B
Sampling Rate210 Msps

Documents

Download datasheets and manufacturer documentation for Intersil ISL5829/2INZ.

Intersil
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant