Intersil ISL29034IROZ-T7

ISL29034 Series 2.25 to 3.63 V 16 Bit Integrated Digital Light Sensor - ODFN-4

Technical Specifications

Physical
Case/PackageWFDFN
Contact PlatingGold
MountSurface Mount
Number of Pins4
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Operating Supply Current57 µA
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Sensing MethodOptical
Wavelength550 nm

Documents

Download datasheets and manufacturer documentation for Intersil ISL29034IROZ-T7.

Intersil
Datasheet15 pages14 years ago
Future Electronics
Datasheet14 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil ISL29034IROZ-T7.

Descriptions

Descriptions of Intersil ISL29034IROZ-T7 provided by its distributors.

ISL29034 Series 2.25 to 3.63 V 16 Bit Integrated Digital Light Sensor - ODFN-4
Integrated Digital Light Sensor
Tape & Reel (TR) Digital I2C 4 Optical (Type) Optical Sensor 0.75mm 57muA 3.63V 85C
DFN-4(1.3x1.5) Ambient Light Sensors ROHS
IC AMBIENT/IR LIGHT SENSOR 4DFN

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Technical Specifications

Physical
Case/PackageWFDFN
Contact PlatingGold
MountSurface Mount
Number of Pins4
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Operating Supply Current57 µA
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Sensing MethodOptical
Wavelength550 nm

Documents

Download datasheets and manufacturer documentation for Intersil ISL29034IROZ-T7.

Intersil
Datasheet15 pages14 years ago
Future Electronics
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant