Nuvoton ISD1620BSY

Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Nuvoton ISD1620BSY.

SHENGYU ELECTRONICS
Datasheet22 pages15 years ago
iiiC
Datasheet22 pages0 years ago
SOS electronic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+58.85%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.271
$ 5.256
Stock
207,501
13,963
Authorized Distributors
2
0
Case/Package
SOIC
SOIC
Number of Pins
16
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.4 V
Max Supply Voltage
-
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Nuvoton ISD1620BSY.

Related Parts

Descriptions

Descriptions of Nuvoton ISD1620BSY provided by its distributors.

Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Single 16-SOIC (0.154 3.90mm Width) 2007 Microphone voice playback circuit 4kHz~12kHz 13.3-40Sec 9.9mm 2.4V~5.5V
40s Voice Record and Playback 160kOhm 2.5V/3.3V/5V 16-Pin SOIC
IC VOICE REC/PLAY 20SEC 16-SOIC
4kHz~12kHz SOP-16 Audio Interface ICs ROHS
Voice Record. 13,3-40s 4-12kHz SO16

Manufacturer Aliases

Nuvoton has several brands around the world that distributors may use as alternate names. Nuvoton may also be known as the following names:

  • Nuvoton Technology Corporation of America
  • Nuvoton Technology Corporation
  • Nuvoton Technology
  • NUVOTON TECHNOLOGY CORP
  • Nuvoton Technology Corporation America
  • Nuvoton Tech
  • NVT
  • NUVOTOn semi
  • NUVOTON TECH CORP AMERICA
  • Nuvoton Technology of America
  • NUVOTONN/ATECH
  • NUVOTON TECHNOLOGY CORPORATION OF AME
  • NUVOTON MICROCONTR
  • NUVOTON TECHNOLOGY CORPOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISD 1620 BSY

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Nuvoton ISD1620BSY.

SHENGYU ELECTRONICS
Datasheet22 pages15 years ago
iiiC
Datasheet22 pages0 years ago
SOS electronic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant