ISSI IS64WV25616BLL-10BLA3

SRAM Chip Async Single 2.5V/3.3V 4M-bit 256K x 16 10ns Automotive 48-Pin Mini-BGA
Datasheet

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time10 ns
Address Bus Width18 b
Density4 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current65 mA
Number of Ports1
Number of Words256000
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS64WV25616BLL-10BLA3.

Augswan
Datasheet22 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS64WV25616BLL-10BLA3.

Related Parts

Descriptions

Descriptions of ISSI IS64WV25616BLL-10BLA3 provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 4M-bit 256K x 16 10ns Automotive 48-Pin Mini-BGA
Asynchronous Active 3-STATE BOTTOM ic memory -40C~125C TA 2.4V 4Mb 65mA
IC SRAM 4MBIT PARALLEL 48MINIBGA
SRAM 4Mb 10ns 256K x 16 Async SRAM
4Mb,high-Speed/Low Power,async,256K X 16,10Ns,2.4V-3.6V,48 Ball Mbga (6X8 Mm), Rohs,automotive Temp |Integrated Silicon Solution (Issi) IS64WV25616BLL-10BLA3

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS64WV25616BLL10BLA3

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time10 ns
Address Bus Width18 b
Density4 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current65 mA
Number of Ports1
Number of Words256000
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS64WV25616BLL-10BLA3.

Augswan
Datasheet22 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant