ISSI IS64LF12832A-7.5TQLA3-TR

SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 7.5ns 100-Pin TQFP T/R
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Access Time7.5 ns
Address Bus Width17 b
Density4 Mb
Frequency117 MHz
InterfaceParallel
Max Frequency117 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Memory Size512 kB
Memory TypeRAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current175 mA
Number of Ports4
Number of Words128000
Operating Supply Voltage3.3 V
PackagingTape & Reel
Sync/AsyncSynchronous
Word Size32 b

Documents

Download datasheets and manufacturer documentation for ISSI IS64LF12832A-7.5TQLA3-TR.

SHENGYU ELECTRONICS
Datasheet2 pages9 years ago
Upverter
Datasheet25 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS64LF12832A-7.5TQLA3-TR.

Related Parts

Descriptions

Descriptions of ISSI IS64LF12832A-7.5TQLA3-TR provided by its distributors.

SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 7.5ns 100-Pin TQFP T/R
Synchronous Active Volatile ROHS3Compliant ic memory -40C~125C TA 3.3V 4Mb 175mA
3.135V~3.465V 4Mbit QFP-100(14x20) SRAM ROHS
CoC and 2-years warranty / RFQ for pricing
IC SRAM 4MBIT PARALLEL 100TQFP
SRAM 4Mb 7.5ns 128Kx32 Sync SRAM 3.3v
4Mb,flowthrough,sync,128K X 32,7.5Ns,3.3V I/O,100 Pin Tqfp, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64LF12832A-7.5TQLA3-TR

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS64LF12832A7.5TQLA3TR

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Access Time7.5 ns
Address Bus Width17 b
Density4 Mb
Frequency117 MHz
InterfaceParallel
Max Frequency117 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Memory Size512 kB
Memory TypeRAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current175 mA
Number of Ports4
Number of Words128000
Operating Supply Voltage3.3 V
PackagingTape & Reel
Sync/AsyncSynchronous
Word Size32 b

Documents

Download datasheets and manufacturer documentation for ISSI IS64LF12832A-7.5TQLA3-TR.

SHENGYU ELECTRONICS
Datasheet2 pages9 years ago
Upverter
Datasheet25 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant