ISSI IS61WV204816BLL-10TLI

SRAM Chip Async Single 2.5V/3.3V 32M-bit 2M x 16 10ns 48-Pin TSOP-I
Production

Technical Specifications

Physical
Case/PackageTFSOP
Technical
InterfaceParallel
Max Operating Temperature85 °C
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for ISSI IS61WV204816BLL-10TLI.

Augswan
Datasheet16 pages7 years ago
ISSI SCT
Datasheet17 pages4 years ago

Inventory History

3 month trend:
-15.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS61WV204816BLL-10TLI.

Related Parts

Descriptions

Descriptions of ISSI IS61WV204816BLL-10TLI provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 32M-bit 2M x 16 10ns 48-Pin TSOP-I
R-PDSO-G48 Surface Mount Tray 2MX16 ic memory 10ns 12mm 33554432bit 2.4V
Serial SRAM, 2Mx16, 1.65 to 3.6V, TSOP1-48, RoHS
ISSI SCT
IC SRAM 32MBIT PARALLEL 48TSOP I
SRAM 32Mb High-Speed Async 1Mbx16 10ns
32Mb,high-Speed,async,2Mbx16, 10Ns, 2.4V-3.6V, 48 Pin Tsop I, Rohs |Integrated Silicon Solution (Issi) IS61WV204816BLL-10TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV204816BLL10TLI

Technical Specifications

Physical
Case/PackageTFSOP
Technical
InterfaceParallel
Max Operating Temperature85 °C
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for ISSI IS61WV204816BLL-10TLI.

Augswan
Datasheet16 pages7 years ago
ISSI SCT
Datasheet17 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant