ISSI IS61QDPB21M36A-333M3L

SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin BGA
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins165
Technical
Frequency333 MHz
InterfaceParallel
Max Frequency333 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.9 V
Memory Size4.5 MB
Memory TypeRAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V

Documents

Download datasheets and manufacturer documentation for ISSI IS61QDPB21M36A-333M3L.

SHENGYU ELECTRONICS
Datasheet33 pages9 years ago
Upverter
Datasheet31 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS61QDPB21M36A-333M3L.

Related Parts

Descriptions

Descriptions of ISSI IS61QDPB21M36A-333M3L provided by its distributors.

SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin BGA
IC SRAM 36MBIT PARALLEL 165LFBGA
SRAM 36Mb 1Mx36 333Mhz QUADP Sync SRAM
36Mb, Quad (Burst Of 2), Sync Sram, 1M X 36, 2.5 Read Latency, 165 Ball Fbga (15X17 Mm), Rohs |Integrated Silicon Solution (Issi) IS61QDPB21M36A-333M3L

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins165
Technical
Frequency333 MHz
InterfaceParallel
Max Frequency333 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.9 V
Memory Size4.5 MB
Memory TypeRAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V

Documents

Download datasheets and manufacturer documentation for ISSI IS61QDPB21M36A-333M3L.

SHENGYU ELECTRONICS
Datasheet33 pages9 years ago
Upverter
Datasheet31 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant