ISSI IS61NLP51236-250TQLI

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 2.6ns 100-Pin TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Access Time2.6 ns
Address Bus Width19 b
Density18 Mb
Frequency250 MHz
InterfaceParallel
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size2.3 MB
Memory TypeRAM, SDR, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current500 mA
Number of Ports4
Number of Words512000
Operating Supply Voltage3.3 V
Sync/AsyncSynchronous
Word Size36 b

Documents

Download datasheets and manufacturer documentation for ISSI IS61NLP51236-250TQLI.

Augswan
Datasheet2 pages10 years ago
Upverter
Datasheet37 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS61NLP51236-250TQLI.

Related Parts

Descriptions

Descriptions of ISSI IS61NLP51236-250TQLI provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 2.6ns 100-Pin TQFP
3A991.B.2.A Surface Mount Tray 512KX36 ic memory 250MHz 2.6ns 20mm 500mA
IC SRAM 18MBIT PARALLEL 100TQFP
SRAM 18M (512Kx36) 250MHz Sync SRAM 3.3v
French Electronic Distributor since 1988

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61NLP51236250TQLI

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Access Time2.6 ns
Address Bus Width19 b
Density18 Mb
Frequency250 MHz
InterfaceParallel
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size2.3 MB
Memory TypeRAM, SDR, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current500 mA
Number of Ports4
Number of Words512000
Operating Supply Voltage3.3 V
Sync/AsyncSynchronous
Word Size36 b

Documents

Download datasheets and manufacturer documentation for ISSI IS61NLP51236-250TQLI.

Augswan
Datasheet2 pages10 years ago
Upverter
Datasheet37 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant