ISSI IS42S16800E-6BL

128M, 3.3V, Sdram, 8MX16, 166MHZ, 54 Ball BGA (8MMX8MM) Rohs
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins54
Technical
Access Time5.4 ns
Address Bus Width14 b
Data Bus Width16 b
Density128 Mb
Frequency166 MHz
InterfaceParallel
Max Frequency166 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeRAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current150 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for ISSI IS42S16800E-6BL.

Upverter
Datasheet61 pages13 years ago
SHENGYU ELECTRONICS
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS42S16800E-6BL.

Descriptions

Descriptions of ISSI IS42S16800E-6BL provided by its distributors.

128M, 3.3V, SDRAM, 8MX16, 166MHZ, 54 BALL BGA (8MMX8MM) ROHS
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TFBGA
IC SDRAM 128MBIT 166MHZ 54TFBGA
IC DRAM 128MBIT PARALLEL 54TFBGA

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16800E6BL

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins54
Technical
Access Time5.4 ns
Address Bus Width14 b
Data Bus Width16 b
Density128 Mb
Frequency166 MHz
InterfaceParallel
Max Frequency166 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeRAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current150 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for ISSI IS42S16800E-6BL.

Upverter
Datasheet61 pages13 years ago
SHENGYU ELECTRONICS
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant