ISSI IS31FL3731C-QFLS2-TR

Audio Modulated 144 Dot LED Driver, QFN-28 (4.0mm x 4.0mm), T&R
Datasheet

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Weight70.788759 mg
Technical
DimmingAnalog
Frequency400 kHz
High Level Output Current5 nA
Low Level Output Current5 nA
Max Operating Temperature85 °C
Max Supply Current2.17 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of Outputs18
Output Current34 mA
Output Current per Channel34 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for ISSI IS31FL3731C-QFLS2-TR.

Augswan
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS31FL3731C-QFLS2-TR.

Related Parts

Descriptions

Descriptions of ISSI IS31FL3731C-QFLS2-TR provided by its distributors.

Audio Modulated 144 Dot LED Driver, QFN-28 (4.0mm x 4.0mm), T&R
LED Driver 18-CH 144 LEDs Linear/PWM 28-Pin QFN T/R
LED Driver 3.3V/5V 28-Pin QFN EP T/R
IC LED DRV LIN ANALOG 34MA 28QFN
IC LED DVR 144DOT AUD MOD 28QFN

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Weight70.788759 mg
Technical
DimmingAnalog
Frequency400 kHz
High Level Output Current5 nA
Low Level Output Current5 nA
Max Operating Temperature85 °C
Max Supply Current2.17 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of Outputs18
Output Current34 mA
Output Current per Channel34 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for ISSI IS31FL3731C-QFLS2-TR.

Augswan
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant