Lumissil Microsystems IS31FL3236-QFLS2-TR

Tape & Reel (TR) I2C Surface Mount 8542.39.00.01 led driver 5mm 38mA 5.5V 400kHz
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
DimmingI²C
Frequency400 kHz
Max Operating Temperature85 °C
Max Output Current38 mA
Max Supply Current9 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of Outputs36
Output Current38 mA
Output Current per Channel38 mA

Documents

Download datasheets and manufacturer documentation for Lumissil Microsystems IS31FL3236-QFLS2-TR.

Augswan
Datasheet1 page10 years ago
Upverter
Datasheet18 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lumissil Microsystems IS31FL3236-QFLS2-TR.

Related Parts

Descriptions

Descriptions of Lumissil Microsystems IS31FL3236-QFLS2-TR provided by its distributors.

Tape & Reel (TR) I2C Surface Mount 8542.39.00.01 led driver 5mm 38mA 5.5V 400kHz
IC LED DRIVER 36CH CC PWM 44QFN / 36 CHANNELS LED DRIVER
LED DRVR 36-CH 0.038A 44-Pin QFN T/R
LED Driver 3.3V/5V 44-Pin QFN EP T/R
36-Channel Led Driver, Qfn-44 (5.0Mm X 5.0Mm), T&R
IC LED DRVR LIN I2C 38MA 44QFN

Manufacturer Aliases

Lumissil Microsystems has several brands around the world that distributors may use as alternate names. Lumissil Microsystems may also be known as the following names:

  • Lumissil
  • LUMISSIL/ISSI
  • LUMISSIL (MC)
  • LumISSI Microsystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS31FL3236QFLS2TR

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
DimmingI²C
Frequency400 kHz
Max Operating Temperature85 °C
Max Output Current38 mA
Max Supply Current9 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of Outputs36
Output Current38 mA
Output Current per Channel38 mA

Documents

Download datasheets and manufacturer documentation for Lumissil Microsystems IS31FL3236-QFLS2-TR.

Augswan
Datasheet1 page10 years ago
Upverter
Datasheet18 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant