NKK Switches IS15ABFP4B

Is Lcd 36X24 Black on White Pushbutton Switch

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature40 °C
Min Operating Temperature0 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for NKK Switches IS15ABFP4B.

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches IS15ABFP4B.

Related Parts

Descriptions

Descriptions of NKK Switches IS15ABFP4B provided by its distributors.

IS LCD 36x24 BLACK ON WHITE PUSHBUTTON SWITCH
SmartSwitch,P/B,SPST,MOM ON,36x24,Blk/Wht Display,SB White LED,Gold,Str PC Term | NKK Switches IS15ABFP4B
Programmable Switches SPSTMOMENTARY BLK&WHTFSTNPS;
SMARTSWITCH STD BLK W/WHITE LED

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
ColorWhite
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature40 °C
Min Operating Temperature0 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for NKK Switches IS15ABFP4B.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago