Infineon IRU3046CFTR

IC Reg Ctrlr Buck Pwm Vm 24TSSOP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Current - Output 345 mA
Duty Cycle90 %
Frequency400 kHz
Max Frequency450 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs2
PackagingCut Tape (CT)
Quiescent Current3.5 mA
Switching Frequency400 kHz
Voltage - Output 31.25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for Infineon IRU3046CFTR.

SHENGYU ELECTRONICS
Datasheet20 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRU3046CFTR.

Related Parts

Descriptions

Descriptions of Infineon IRU3046CFTR provided by its distributors.

IC Reg Ctrlr Buck Pwm Vm 24TSSOP
IC REG TRPL BCK/LDO SYNC 24TSSOP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Current - Output 345 mA
Duty Cycle90 %
Frequency400 kHz
Max Frequency450 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs2
PackagingCut Tape (CT)
Quiescent Current3.5 mA
Switching Frequency400 kHz
Voltage - Output 31.25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for Infineon IRU3046CFTR.

SHENGYU ELECTRONICS
Datasheet20 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago