Infineon IRSM005-800MH

CIPOS™ Nano 40 V, 0.005 Ω half-bridge intelligent power module, QFN 7X8 27L, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins27
Technical
Fall Time26 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation13 W
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Drivers1
Number of Outputs1
Output Current80 A
Output Voltage40 V
Package Quantity1300
Rise Time37 ns
Turn-Off Delay Time33 ns
Turn-On Delay Time11 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRSM005-800MH.

SHENGYU ELECTRONICS
Datasheet14 pages10 years ago

Inventory History

3 month trend:
+8.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRSM005-800MH.

Descriptions

Descriptions of Infineon IRSM005-800MH provided by its distributors.

CIPOS™ Nano 40 V, 0.005 Ω half-bridge intelligent power module, QFN 7X8 27L, RoHS
Infineon SCT
Half Bridge Motor Driver 10V to 20V 27-Pin PQFN Tray - Trays
IPM MODULE, MOSFET, 40V, 80A, PQFN; Motor Type: Half Bridge; No. of Outputs: 3Outputs; Output Current: 80A; Output Voltage: 40V; Driver Case Style: PQFN; No. of Pins: 28Pins; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Ope
80A 40V Half-Bridge IPM for Low Voltage Motor Drive Apps. | Summary of Features: Package with low thermal resistance and minimal parasitics; Low on-resistance HEXFETs: 2.7 m typ.; Undervoltage lockout on logic supply; Independent gate drive in phase with logic input; Gate drive supply range from 10V to 20V; Propagation delay matched to defined spec; 3.3V, 5V and 15V logic input compatible; RoHS compliant | Benefits: Cost savings from smaller footprint and reduced PCB space; Easy implementation of 2 or 3-phase motor drives w/Half-Bridge IPMs; Half-bridge configurations enable Eliminates heat sink; Same PCB footprint to address multiple application markets (100VAC 230VAC) | Target Applications: majorhomeapplicances; hoodfan; refrigerators; drives

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001549876

Technical Specifications

Physical
MountSurface Mount
Number of Pins27
Technical
Fall Time26 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation13 W
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Drivers1
Number of Outputs1
Output Current80 A
Output Voltage40 V
Package Quantity1300
Rise Time37 ns
Turn-Off Delay Time33 ns
Turn-On Delay Time11 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRSM005-800MH.

SHENGYU ELECTRONICS
Datasheet14 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago