Infineon IRS2103SPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Channel TypeIndependent
Fall Time35 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current600 mA
Max Output Voltage20 V
Max Power Dissipation625 mW
Max Supply Current270 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current150 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current290 mA
Output Voltage20 V
Package Quantity3800
Power Dissipation625 mW
Propagation Delay820 ns
Release Time150 ns
Rise Time70 ns
Schedule B8542310000
TerminationSMD/SMT
Turn-Off Delay Time60 ns
Turn-On Delay Time60 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRS2103SPBF.

SHENGYU ELECTRONICS
Datasheet14 pages17 years ago
iiiC
Datasheet14 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.724
$ 0.583
Stock
733,498
1,016,778
Authorized Distributors
6
11
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
600 mA
600 mA
Rise Time
70 ns
70 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRS2103SPBF.

Related Parts

Descriptions

Descriptions of Infineon IRS2103SPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Infineon SCT
Tube IRS2103SPBF Half-Bridge 1996 gate driver 70ns -40C~150C TJ 290mA 600mA 625mW
Driver 600V 0.6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube - Rail/Tube
IRS2103 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8
Half Bridge Driver, Separate High and Low Side Inputs, Inverting Low Side Input, Fixed 520ns Deadtime in a 8-Lead package
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:620V; Output Current:600mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; Internal set deadtime; High-side output in phase with HIN input; Low-side output out of phase with LIN input

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRS2103SPBF.
  • SP001548512

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Channel TypeIndependent
Fall Time35 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current600 mA
Max Output Voltage20 V
Max Power Dissipation625 mW
Max Supply Current270 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current150 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current290 mA
Output Voltage20 V
Package Quantity3800
Power Dissipation625 mW
Propagation Delay820 ns
Release Time150 ns
Rise Time70 ns
Schedule B8542310000
TerminationSMD/SMT
Turn-Off Delay Time60 ns
Turn-On Delay Time60 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRS2103SPBF.

SHENGYU ELECTRONICS
Datasheet14 pages17 years ago
iiiC
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago