Infineon IRS20752LTRPBF

200 V single high-side gate driver IC with single input, SOT23-3, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Fall Time40 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current240 mA
Max Power Dissipation828 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current240 mA
Package Quantity3000
PackagingTape & Reel
Rise Time85 ns
Schedule B8542390000
Turn-Off Delay Time215 ns
Turn-On Delay Time140 ns
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRS20752LTRPBF.

SHENGYU ELECTRONICS
Datasheet13 pages7 years ago
Future Electronics
Datasheet12 pages9 years ago

Inventory History

3 month trend:
+2.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRS20752LTRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRS20752LTRPBF provided by its distributors.

200 V single high-side gate driver IC with single input, SOT23-3, RoHS
Infineon SCT
IRS20752 Series 18 V 160 mA Surface Mount High-Side Gate Driver IC - SOT-23-6
Gate Driver IC High-Side 1OUT Non-Inv 6-Pin SOT-23 T/R - Product that comes on tape, but is not reel
High Side MOSFET 160mA 10V~18V 240mA SOT-23-6L Gate Drive ICs ROHS
MOSFET DRIVER, HIGH SIDE, SOT-23-6; Driver Configuration: High Side; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 6Pins; Input Delay: 140ns; Output Delay: 215n
Bridge Driver IC Operating temperature: -55...+150 °C Output voltage: 10...18 V Power supply: 10...18 V Input: CMO Package: SOT-23-5 Sink output current: 0.2 A Source output current: 0.1 A
200 V High Side Driver IC with typical 0.16 A source and 0.24 A sink currents in 6 Lead SOT23 package for IGBTs and MOSFETs. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +200 V; Fully operational to +600 V (IRS25752L Fully operational to +100 V (IRS10752L ) option available; Excellent dv/dt immunity; Excellent negative VS transient immunity; Wide VCC range; U VLO on low-side and high-side; Schmitt-trigger input with internal pull-down; Output in phase with input

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRS20752L
  • SP001548576

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Fall Time40 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current240 mA
Max Power Dissipation828 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current240 mA
Package Quantity3000
PackagingTape & Reel
Rise Time85 ns
Schedule B8542390000
Turn-Off Delay Time215 ns
Turn-On Delay Time140 ns
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRS20752LTRPBF.

SHENGYU ELECTRONICS
Datasheet13 pages7 years ago
Future Electronics
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago