Infineon IRS2011SPBF

IRS2011 Series 1 A 20 V Supply Dual High And Low Side Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeIndependent
Fall Time35 ns
Input Offset Voltage (Vos)200 V
Max Operating Temperature150 °C
Max Output Current1 A
Max Power Dissipation625 mW
Max Supply Current300 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current300 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current1 A
Output Voltage220 V
Package Quantity3800
Power Dissipation625 mW
Propagation Delay80 ns
Release Time60 ns
Rise Time40 ns
Schedule B8542310000
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRS2011SPBF.

SHENGYU ELECTRONICS
Datasheet22 pages8 years ago
Factory Futures
Datasheet19 pages0 years ago
Datasheet19 pages0 years ago
Newark
Datasheet22 pages9 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet19 pages0 years ago

Inventory History

3 month trend:
+258%

Alternate Parts

Price @ 1000
$ 1.822
$ 1.31
$ 1.31
Stock
559,491
906,872
906,872
Authorized Distributors
5
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
1 A
1 A
1 A
Rise Time
40 ns
25 ns
25 ns
Fall Time
35 ns
15 ns
15 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRS2011SPBF.

Related Parts

Descriptions

Descriptions of Infineon IRS2011SPBF provided by its distributors.

IRS2011 Series 1 A 20 V Supply Dual High And Low Side Driver - SOIC-8
200 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
HIGH AND LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...20 V Input: logic input Package: SO-8 Sink output current: 1 A Source output current: 1 A
MOSFET Driver IC; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:15ns; High Side MOSFET Drive Type:Bootstrapped ;RoHS Compliant: Yes
200 V High and Low Side Driver IC with typical 1 A source and 1 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +200 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Independent low-side and high-side channels; Input logic HIN/LIN active high; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; CMOS Schmitt-triggered inputs with pull-down; Matched propagation delay for both channels
DRIVER, DUAL LOW SIDE INVERT, 2011; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:1A; Input Delay:60ns; Output Delay:60ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2011; IC Generic Number:2011; Logic Function Number:2011; Logic IC Function:Hi & Lo MOS Driver; No. of Outputs:2; Offset Voltage:200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1A; Output Current + Max:1A; Output Sink Current Min:1A; Output Source Current Min:1A; Output Voltage:220V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:60ns; Turn On Time:60ns; Voltage Vcc Max:20V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001534520

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeIndependent
Fall Time35 ns
Input Offset Voltage (Vos)200 V
Max Operating Temperature150 °C
Max Output Current1 A
Max Power Dissipation625 mW
Max Supply Current300 µA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current300 µA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current1 A
Output Voltage220 V
Package Quantity3800
Power Dissipation625 mW
Propagation Delay80 ns
Release Time60 ns
Rise Time40 ns
Schedule B8542310000
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRS2011SPBF.

SHENGYU ELECTRONICS
Datasheet22 pages8 years ago
Factory Futures
Datasheet19 pages0 years ago
Datasheet19 pages0 years ago
Newark
Datasheet22 pages9 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet19 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago