Infineon IRPS5401MTRPBF

Power Management, 14 V, 1 LDO, 5 Regulated Outputs, 56 Pins, QFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Channels5
Number of Outputs5
Output Voltage4.85 V
Package Quantity3000
PackagingTape & Reel
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRPS5401MTRPBF.

TME
Datasheet47 pages6 years ago
Datasheet62 pages0 years ago

Inventory History

3 month trend:
-74.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRPS5401MTRPBF.

Descriptions

Descriptions of Infineon IRPS5401MTRPBF provided by its distributors.

Power Management, 14 V, 1 LDO, 5 Regulated Outputs, 56 Pins, QFN
QFN-56(7x7mm) Power Management Specialized - PMIC ROHS
POWER MANAGEMENT IC, QFN-56; Supply Voltage: 14V; No. of Step-Down DC - DC Converters: -; No. of LDO Regulators: -; No. of Regulated Outputs: 5; Digital IC Case: QFN; No. of Pins: 56Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
The IRPS5401 is a complete power management unit delivering up to 5 output voltages to processors, FPGA’s and other multi-rail power systems, QFN 7X7 56L, RoHS
Infineon SCT
Tape & Reel (TR) Surface Mount Power Management - Communications Storage Embedded Computing & High Density Multi-Rail Systems POWER SUPPLY SUPPORT CIRCUIT pmic power management device 7mm 4.85V -40C~85C TA 40mA
The IRPS5401 is a complete power management unit delivering up to 5 output voltages to processors, FPGAs and other multi-rail power systems. Four high efficiency configurable switching regulators and a Source/Sink Linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. | Summary of Features: Full power system including 5 integrated outputs - 4A, 4A, 2A and 2A Switching Regulators - 500mA Source/Sink Linear regulator Single rail operation 5V to 12V Output Range from 0.25V to 5.1V for outputs A-D and 0.5V to 3.6V for LDO Allows combining outputs and/or the use of an external PowIRstage to increase output current to as high as 50A Emulated current mode control without external compensation Differential voltage sensing on Switcher A for higher accuracy I2C / PMBus with integrated level shifter Advanced Sequencing control Extensive PMBus command set of 74 commands Integrated current sensing and full telemetry including voltage, current, temperature and faults Rated for -40C to +125C TJ operation Pb-Free, RoHS6, 7x7mm, 56-pin, 0.4mm pitch QFN | Target Applications: High density ASIC, FPGA & CPU multi-rail systems Embedded Computing systems Communications and Storage systems

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRPS5401M
  • SP001642112

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Channels5
Number of Outputs5
Output Voltage4.85 V
Package Quantity3000
PackagingTape & Reel
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRPS5401MTRPBF.

TME
Datasheet47 pages6 years ago
Datasheet62 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements