Mean Well IRM-20-12

AC/DC 20W 12V Single Output Power Supply, Encapsulated Board Mount Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Weight59.000007 g
Technical
Current - Output 11.8 A
Efficiency84 %
Max Operating Temperature70 °C
Max Output Power21.6 W
Max Power Dissipation21.6 W
Max Supply Voltage264 V
Min Operating Temperature-30 °C
Min Supply Voltage85 V
Nominal Supply Current400 mA
Number of Contacts4
Number of Outputs1
Output Current1.8 A
Output Power21.6 W
Output Voltage12 V
PackagingBulk
Switching Frequency100 kHz
Voltage - Output 112 V
Voltage Rating (AC)264 V
Voltage Rating (DC)12 V
Dimensions
Height24 mm
Length53 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Mean Well IRM-20-12.

Master Electronics
Datasheet3 pages4 years ago
Newark
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
Datasheet2 pages10 years ago
TME
Datasheet3 pages3 years ago
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet3 pages3 years ago
Telerex Europe
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-2.75%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well IRM-20-12.

Related Parts

Descriptions

Descriptions of Mean Well IRM-20-12 provided by its distributors.

AC/DC 20W 12V Single Output Power Supply, Encapsulated Board Mount Module
AC to DC Power Supply Encapsulated Single Output 12 Volts 1.8 Amps 21.6 Watts
The IRM-20-12 Industrial AC/DC Power Supply (22W) features 85~305 VAC input, 12V/1.8A output, On Board package type, +More!
Power Supply, Ac-Dc, 12V, 1.8A; No. Of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:12V; Output Current - Output 1:1.8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.8 / Output Type = Fixed / Rated Power W = 21.6 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 970300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24
POWER SUPPLY, AC-DC, 12V, 1.8A; No. of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:12V; Output Current - Output 1:1.8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Power Supply Output Type:Fixed; Input Voltage VAC:85V AC to 264V AC; Width:27.2mm; Height:24mm; Depth:52.4mm; Product Range:IRM-20 Series; SVHC:No SVHC (07-Jul-2017); Input Voltage AC Max:264V; Input Voltage AC Min:85V

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM-20-12.

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Weight59.000007 g
Technical
Current - Output 11.8 A
Efficiency84 %
Max Operating Temperature70 °C
Max Output Power21.6 W
Max Power Dissipation21.6 W
Max Supply Voltage264 V
Min Operating Temperature-30 °C
Min Supply Voltage85 V
Nominal Supply Current400 mA
Number of Contacts4
Number of Outputs1
Output Current1.8 A
Output Power21.6 W
Output Voltage12 V
PackagingBulk
Switching Frequency100 kHz
Voltage - Output 112 V
Voltage Rating (AC)264 V
Voltage Rating (DC)12 V
Dimensions
Height24 mm
Length53 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Mean Well IRM-20-12.

Master Electronics
Datasheet3 pages4 years ago
Newark
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
Datasheet2 pages10 years ago
TME
Datasheet3 pages3 years ago
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet3 pages3 years ago
Telerex Europe
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCB, CE, TUV, UL
Lead FreeLead Free
RoHSCompliant