Mean Well IRM-10-5

AC/DC 10W 5V Single Output Power Supply, Encapsulated Board Mount Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Weight39.999986 g
Technical
Accuracy2.5 %
Current - Output 12 A
Efficiency77 %
Max Operating Temperature70 °C
Max Output Power10 W
Max Supply Voltage370 V
Min Operating Temperature-30 °C
Min Supply Voltage85 V
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Height21.5 mm
Length46 mm
Width26 mm

Documents

Download datasheets and manufacturer documentation for Mean Well IRM-10-5.

Master Electronics
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Sager Power Systems
Datasheet2 pages10 years ago
Telerex Europe
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
TME
Datasheet3 pages3 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages6 years ago
Future Electronics
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Arrow.cn
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-24.94%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well IRM-10-5.

Related Parts

Descriptions

Descriptions of Mean Well IRM-10-5 provided by its distributors.

AC/DC 10W 5V Single Output Power Supply, Encapsulated Board Mount Module
Power Supply, Ac-Dc, 5V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:5V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-10-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 1495800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 45.7 / Width mm = 25.4 / Height mm = 21.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Weight39.999986 g
Technical
Accuracy2.5 %
Current - Output 12 A
Efficiency77 %
Max Operating Temperature70 °C
Max Output Power10 W
Max Supply Voltage370 V
Min Operating Temperature-30 °C
Min Supply Voltage85 V
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Height21.5 mm
Length46 mm
Width26 mm

Documents

Download datasheets and manufacturer documentation for Mean Well IRM-10-5.

Master Electronics
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Sager Power Systems
Datasheet2 pages10 years ago
Telerex Europe
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
TME
Datasheet3 pages3 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages6 years ago
Future Electronics
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Arrow.cn
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCB, CE, TUV, UL
Lead FreeLead Free
RoHSCompliant