Mean Well IRM-10-12

AC/DC 10W 12V Single Output Power Supply, Encapsulated Board Mount Module
Datasheet

Price and Stock

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Weight39.999986 g
Technical
Current - Output 1850 mA
Efficiency82 %
Max Operating Temperature70 °C
Max Output Power10.2 W
Max Supply Voltage370 V
Min Operating Temperature-30 °C
Min Supply Voltage85 V
Number of Outputs1
Output Current850 mA
Output Power10.2 W
Output Voltage12 V
PackagingBulk
Switching Frequency100 kHz
Voltage - Output 112 V
Dimensions
Height21.5 mm
Length46 mm
Width26 mm

Documents

Download datasheets and manufacturer documentation for Mean Well IRM-10-12.

Master Electronics
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Sager Power Systems
Datasheet2 pages10 years ago
Telerex Europe
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
Jameco
Datasheet3 pages3 years ago
TME
Datasheet150 pages3 years ago
Datasheet3 pages3 years ago
Datasheet112 pages6 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Arrow.cn
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-20.67%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well IRM-10-12.

Related Parts

Descriptions

Descriptions of Mean Well IRM-10-12 provided by its distributors.

AC/DC 10W 12V Single Output Power Supply, Encapsulated Board Mount Module
AC to DC Power Supply Encapsulated Single Output 12 Volts 0.85 Amps 10.2 Watts
Power Supply, Ac-Dc, 12V, 0.85A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10.2W; Output Voltage - Output 1:12V; Output Current - Output 1:850Ma; Output Voltage - Output 2:-; Output Current - Output 2:-Rohs Compliant: Yes |Mean Well IRM-10-12
The IRM-10-12 Industrial AC/DC Power Supply (10W) features 85~305 VAC input, 12V/0.85A output, On Board package type, +More!
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 850 / Output Type = Fixed / Rated Power W = 10.2 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 1495800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 45.7 / Width mm = 25.4 / Height mm = 21.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Weight39.999986 g
Technical
Current - Output 1850 mA
Efficiency82 %
Max Operating Temperature70 °C
Max Output Power10.2 W
Max Supply Voltage370 V
Min Operating Temperature-30 °C
Min Supply Voltage85 V
Number of Outputs1
Output Current850 mA
Output Power10.2 W
Output Voltage12 V
PackagingBulk
Switching Frequency100 kHz
Voltage - Output 112 V
Dimensions
Height21.5 mm
Length46 mm
Width26 mm

Documents

Download datasheets and manufacturer documentation for Mean Well IRM-10-12.

Master Electronics
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Sager Power Systems
Datasheet2 pages10 years ago
Telerex Europe
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
Jameco
Datasheet3 pages3 years ago
TME
Datasheet150 pages3 years ago
Datasheet3 pages3 years ago
Datasheet112 pages6 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Arrow.cn
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCB, CE, TUV, UL
RoHSCompliant