Power Supply, Ac-Dc, 5V, 0.6A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-03-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 72 / MTBF h = 2137600 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 37 / Width mm = 24 / Height mm = 15