Infineon IRLZ24NPBF

MOSFET N-CH 55V 18A TO-220AB / Trans MOSFET N-CH Si 55V 18A 3-Pin(3+Tab) TO-220AB Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountPCB, Through Hole
Number of Pins3
Technical
Continuous Drain Current (ID)18 A
Current Rating17 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time29 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance480 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation45 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance60 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation45 W
Rds On Max60 mΩ
Recovery Time90 ns
Resistance60 mΩ
Rise Time74 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time20 ns
Turn-On Delay Time7.1 ns
Voltage Rating (DC)55 V
Dimensions
Height15.24 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLZ24NPBF.

element14 APAC
Datasheet9 pages20 years ago
Datasheet9 pages20 years ago
Newark
Datasheet9 pages21 years ago
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago
Datasheet3 pages20 years ago
Datasheet8 pages21 years ago
Jameco
Datasheet10 pages15 years ago
iiiC
Datasheet9 pages21 years ago
Datasheet9 pages20 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-28.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLZ24NPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLZ24NPBF provided by its distributors.

MOSFET N-CH 55V 18A TO-220AB / Trans MOSFET N-CH Si 55V 18A 3-Pin(3+Tab) TO-220AB Tube
INFINEON THT MOSFET NFET 55V 18A 60mΩ 175°C TO-220 IRLZ24NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.105 Ohm 15 nC HEXFET® Power Mosfet - TO-220-3
Transistor MOSFET N-Ch. 18A/55V TO220 IRLZ 24 NPBF
MOSFET, Power,N-Ch,VDSS 55V,RDS(ON) 0.06Ohm,ID 18A,TO-220AB,PD 45W,VGS +/-16V | Infineon IRLZ24N
55V SINGLE N-CHANNEL HEXFETPOWER MOSFET IN A HEXDIP PA
Power Field-Effect Transistor, 18A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 18 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 60 / Gate-Source Voltage V = 16 / Fall Time ns = 29 / Rise Time ns = 74 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 7.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 45
MOSFET, N, 55V, 18A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:55V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:45W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:18A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3.3°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:45W; Power Dissipation Pd:45W; Pulse Current Idm:72A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLZ 24 NPBF
  • IRLZ24N
  • IRLZ24NPBF.
  • SP001553022

Technical Specifications

Physical
Case/PackageTO-220AB
MountPCB, Through Hole
Number of Pins3
Technical
Continuous Drain Current (ID)18 A
Current Rating17 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time29 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance480 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation45 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance60 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation45 W
Rds On Max60 mΩ
Recovery Time90 ns
Resistance60 mΩ
Rise Time74 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time20 ns
Turn-On Delay Time7.1 ns
Voltage Rating (DC)55 V
Dimensions
Height15.24 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLZ24NPBF.

element14 APAC
Datasheet9 pages20 years ago
Datasheet9 pages20 years ago
Newark
Datasheet9 pages21 years ago
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago
Datasheet3 pages20 years ago
Datasheet8 pages21 years ago
Jameco
Datasheet10 pages15 years ago
iiiC
Datasheet9 pages21 years ago
Datasheet9 pages20 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago