Infineon IRLZ24N

55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRLZ24N 0 ··
element14 APAC
637415 0 ··
SGD
1.98 1.60 1.24 0.926 0.926
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
IRLZ24N 195 Buy Now »
USD
2.00 2.00 2.00 2.00 2.00
Abacus Technologies
IRLZ24N 5,000 ··
Ewing Components
IRLZ24N 42,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRLZ24N Contact ··
SemiconductorPLUS
IRLZ24N Contact ··

Descriptions

55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
International Rectifier
MOSFET, N LOGIC TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:55V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:45W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:18A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:45W; Power Dissipation Pd:45W; Pulse Current Idm:72A; Voltage Vgs th Max:2V
element14 APAC
Trans MOSFET N-CH 55V 18A 3-Pin(3+Tab) TO-220AB
Avnet

Technical Specifications

Part Family IRLZ24N
Continuous Drain Current (Ids) 18 A
Breakdown Voltage (Drain to Source) 55 V (min)
Packaging Bulk
Rise Time 74 ns
Current Rating 18 A
Voltage Rating (DC) 55 V
Case / Package / Footprint TO-220
Lifecycle Status Active
Power Dissipation 45 W
Lead-Free Status Contains Lead
Drain to Source Voltage (Vds) 55 V
Mounting Type Through Hole
RoHS Non-Compliant
Polarity N-Channel

Documents

Digi-Key
Datasheet 8 pages 14 years ago
Future Electronics
Datasheet 9 pages 14 years ago
iiiC
Datasheet 9 pages 14 years ago
Allied Electronics
Datasheet 3 pages 14 years ago
Datasheet 8 pages 14 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES IRLZ24N
INF IRLZ24N
INFIN IRLZ24N
INFI IRLZ24N
INFINION IRLZ24N
INFINE IRLZ24N
INFINEO IRLZ24N
SIM IRLZ24N
INFENION IRLZ24N
INFIEON IRLZ24N
INFINEN IRLZ24N
INFINEON TECH IRLZ24N
IFT IRLZ24N
IFX IRLZ24N
INFN IRLZ24N
INFINEON/SIEMENS IRLZ24N
INFINEON TECHNO IRLZ24N
INFINEON TECHNOLOGIES (ASIA IRLZ24N
INFINEON/PBF IRLZ24N
INFINEON TEC IRLZ24N
InfineonPb IRLZ24N
Infineon Technologies Americas Inc IRLZ24N
INFIENON IRLZ24N
Infineon Technologie IRLZ24N
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD IRLZ24N

Search for other parts like IRLZ24 »