Try the Octopart BOM Tool! Ad
octopart.com

International Rectifier IRLU4343


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
IRLU4343 Yes ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRLU4343 Contact ··

Technical Specifications

Packaging Bulk
Forward Voltage 1.2 V
Polarity N-Channel
Continuous Drain Current (Ids) 26 A
Voltage Rating (DC) 55 V
Lead-Free Status Contains Lead
Drain to Source Voltage (Vds) 55 V
Power Dissipation 79 W
Breakdown Voltage (Drain to Source) 55 V
Drain to Source Resistance (on) (Rds) 42 mΩ
RoHS Non-Compliant
Current Rating 26 A
Rise Time 19 ns
Mounting Type Through Hole

Documents

Newark
Datasheet 10 pages 12 years ago
Allied Electronics
Datasheet 10 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 2 years ago
Reach Statement 6 pages 2 years ago

Alternate Names

I&R IRLU4343
IRF IRLU4343
IOR IRLU4343
INT'L RECTIFIER IRLU4343
RECT IRLU4343
OMNIREL IRLU4343
INT RECTIFIER IRLU4343
SEMCOR IRLU4343
INTERNATIONAL RECTIFIER CORP IRLU4343
INTERNATIONAL RECTIF IRLU4343
INT RECT IRLU4343
INTERNATIO IRLU4343
INTLRECT IRLU4343
INTERNATIONA IRLU4343
INTERNATIONAL MICROCIRCUITS IRLU4343
INTERNATIONAL R IRLU4343
International Rectifier (IR) IRLU4343
InternationRectifer IRLU4343
INTER RECTIFIER IRLU4343
INTERNATI IRLU4343
INTERNATIONAL RECTIFIER SE IRLU4343
INTERNATIONAL RECT IRLU4343
IRC IRLU4343
INTER REC IRLU4343
INTL REC IRLU4343
IR IRLU4343
International Rect. IRLU4343

Search for other parts like IRLU4343 »