Infineon IRLR3705ZTRPBF

Single N-Channel 55 V 12 mOhm 66 nC HEXFET® Power Mosfet - TO-252AA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)42 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time70 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance2.9 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation130 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance8 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation130 W
Rds On Max8 mΩ
Resistance8 MΩ
Rise Time150 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time33 ns
Turn-On Delay Time17 ns
Dimensions
Height2.2606 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLR3705ZTRPBF.

Farnell
Datasheet11 pages13 years ago
Newark
Datasheet12 pages19 years ago
iiiC
Datasheet11 pages13 years ago

Inventory History

3 month trend:
-9.19%

Alternate Parts

Price @ 1000
$ 0.773
$ 1.292
$ 1.292
Stock
549,805
101,021
101,021
Authorized Distributors
15
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
3 V
-
-
Rds On Max
8 mΩ
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
130 W
130 W
130 W
Input Capacitance
2.9 nF
2.9 nF
2.9 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLR3705ZTRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLR3705ZTRPBF provided by its distributors.

Single N-Channel 55 V 12 mOhm 66 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
N CHANNEL MOSFET, 55V, 42A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current, Id:42mA; Drain Source Voltage, Vds:55V; On Resistance, Rds(on):0.08ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1V ;RoHS Compliant: Yes
Power Field-Effect Transistor, 42A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 55V, 42A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0065ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 130W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 42 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 8 / Gate-Source Voltage V = 16 / Fall Time ns = 70 / Rise Time ns = 150 / Turn-OFF Delay Time ns = 33 / Turn-ON Delay Time ns = 17 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 130

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001576986

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)42 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance8 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time70 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance2.9 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation130 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance8 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation130 W
Rds On Max8 mΩ
Resistance8 MΩ
Rise Time150 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time33 ns
Turn-On Delay Time17 ns
Dimensions
Height2.2606 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLR3705ZTRPBF.

Farnell
Datasheet11 pages13 years ago
Newark
Datasheet12 pages19 years ago
iiiC
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago