Infineon IRLR024NTRPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.065 Ohm; Id 17A; D-pak (TO-252AA); Pd 45W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Current Rating17 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time29 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance480 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation45 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance65 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation45 W
Rds On Max65 mΩ
Resistance80 mΩ
Rise Time74 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time20 ns
Turn-On Delay Time7.1 ns
Voltage Rating (DC)55 V
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLR024NTRPBF.

Newark
Datasheet11 pages19 years ago
DigiKey
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages19 years ago
Upverter
Technical Drawing1 page24 years ago

Inventory History

3 month trend:
-16.50%

Alternate Parts

Price @ 1000
$ 0.338
$ 0.641
$ 0.647
Stock
4,024,883
2,620,892
240,171
Authorized Distributors
16
10
8
Mount
Surface Mount
Surface Mount
-
Case/Package
DPAK
TO-252
-
Drain to Source Voltage (Vdss)
55 V
60 V
60 V
Continuous Drain Current (ID)
17 A
24 A
24 A
Threshold Voltage
2 V
2.5 V
-
Rds On Max
65 mΩ
40 mΩ
40 mΩ
Gate to Source Voltage (Vgs)
16 V
18 V
-
Power Dissipation
45 W
60 W
-
Input Capacitance
480 pF
660 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLR024NTRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLR024NTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
IRLR024NTRPBF,MOSFET, 55V, 17A , 65 MOHM, 10 NC QG, LOGIC LE
Single N-Channel 55 V 0.11 Ohm 15 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
Transistor N-Channel MOSFET; 55V; 16V; 110mOhm; 17A; 45W; -55°C ~ 175°C;; Equivalent: IRLR024NPBF; IRLR024NTRLPBF; IRLR024NTRPBF; IRLR024NTRRPBF; SP001550522; SP001568558; SP001578872; SP001553142;
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:17A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:45W; No. of Pins:3Pins RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 17 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 65 / Gate-Source Voltage V = 16 / Fall Time ns = 29 / Rise Time ns = 74 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 7.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 45

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLR024NTRPBF.
  • SP001578872

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Current Rating17 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time29 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance480 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation45 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance65 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation45 W
Rds On Max65 mΩ
Resistance80 mΩ
Rise Time74 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time20 ns
Turn-On Delay Time7.1 ns
Voltage Rating (DC)55 V
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLR024NTRPBF.

Newark
Datasheet11 pages19 years ago
DigiKey
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages19 years ago
Upverter
Technical Drawing1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago