International Rectifier IRLML6402TRPBF

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
IRLML6402TRPBF**MULT1 5,519 Buy Now »
USD
0.149 0.128 0.089 0.071 0.071
Verical 2
IRLML6402TRPBF 5,519 Buy Now »
USD
0.071 0.071
IRLML6402TRPBF 1,284 Buy Now »
USD
0.095 0.095
Allied Electronics
70017407 4,670 Buy Now »
USD
0.233 0.171 0.160 0.129 0.129
Farnell
2363354 12,000 Buy Now »
EUR
0.220
element14 APAC 3
9537724 275 Buy Now »
CNY
1.40 1.40 1.40 1.40 1.40
1463268 1,115 Buy Now »
CNY
2.98 1.65 1.02 1.02 1.02
2363354 12,000 Buy Now »
CNY
1.10
Schukat
IRLML6402PBF 42,800 Buy Now »
EUR
0.087 0.057 0.045
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
IRLML6402TRPBF 507 Buy Now »
USD
0.500 0.500 0.150 0.100 0.100
Direct Components
IRLML6402TRPBF 0 Send RFQ »
EarthTron
IRLML6402TRPBF 1,264 ··
Abtronics
IRLML6402TRPBF 4 ··
STLAA.com
IRLML6402TRPBF 1,800 ··
JieJie Electronics
IRLML6402TRPBF 48,746 ··
Florida Circuit
IRLML6402TRPBF 1,702 ··
Accelarata
19C-IRLML6402TRPBF 2,688 ··
4 Star Electronics
IRLML6402TRPBF 1,775 Send RFQ »
Abacus Technologies
IRLML6402TRPBF 12,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRLML6402TRPBF Contact ··
Bristol Electronics
IRLML6402TRPBF Contact Buy Now »
Touchstone Systems
IRLML6402TRPBF Contact Send RFQ »
Chip 1 Exchange
IRLML6402TRPBF Contact ··
SemiconductorPLUS
IRLML6402TRPBF Contact ··

Descriptions

MOSFET, P REEL 3K; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:3.7A; Resistance, Rds On:0.065ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:-0.55V; Case Style:SOT-23; Termination Type:SMD; Avalanche Single Pulse Energy Eas:11mJ; Current, Idm Pulse:22A; Current, Idss Max:1.0µA; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; P Channel Gate Charge:12nC; Power Dissipation:1.3W; Power, Pd:1.3W; Quantity, Reel:3000; SMD Marking:1E; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Time, Fall:381s; Time, Rise:48ns; Time, trr Typ:29ns; Transistors, No. of:1; Typ Capacitance Ciss:633pF; Typ Charge Qrr @ Tj = 25°C:11nC; Voltage, Vds Max:20V; Voltage, Vgs th Max:-0.95V; Voltage, Vgs th Min:-0.4V; Width, External:3.05mm; Width, Tape:8mm
Farnell
Trans MOSFET P-CH Si 20V 3.7A 3-Pin SOT-23 T/R
Verical
MOSFET P-CH 20V 3.7A SOT-23
Florida Circuit
P-LogL 20V 3,7A 1,3W 0,065R SOT23
Schukat
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Allied Electronics
NPI-MOSFET P CHANNEL , -2
Accelarata
-20V Single P-Channel HEXFET Power MOSFET in a Micro 3 package
International Rectifier
MOSFET, P, MICRO3; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.7A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-550mV; Transistor Case Style:µSOIC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-3.7A; Package / Case:Micro3; Power Dissipation Pd:1.3W; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-550mV; Voltage Vgs Rds on Measurement:-4.5V
element14 APAC

Technical Specifications

Current Rating -3.7 A
Drain to Source Voltage (Vds) -20 V
Lead-Free Status Lead Free
Part Family IRLML6402
Packaging Cut Tape (CT)
RoHS Compliant
Polarity P-Channel
Rise Time 48 ns
Case / Package / Footprint SOT-23
Lifecycle Status Active
Continuous Drain Current (Ids) -3.7 A
Number of Pins 3
Voltage Rating (DC) -20 V
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount
Power Dissipation 1.3 W

Documents

Digi-Key
Datasheet 8 pages 11 years ago
International Rectifier
Datasheet 8 pages 4 years ago
Newark
Datasheet 8 pages 12 years ago
element14
Datasheet 8 pages 4 years ago
TME
Datasheet 9 pages 2 years ago
Datasheet 8 pages 6 years ago
Jameco
Datasheet 9 pages 9 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
iiiC
Datasheet 8 pages 4 years ago
Farnell
Datasheet 9 pages 12 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R IRLML6402TRPBF
IRF IRLML6402TRPBF
IOR IRLML6402TRPBF
INT'L RECTIFIER IRLML6402TRPBF
RECT IRLML6402TRPBF
OMNIREL IRLML6402TRPBF
INT RECTIFIER IRLML6402TRPBF
SEMCOR IRLML6402TRPBF
INTERNATIONAL RECTIFIER CORP IRLML6402TRPBF
INTERNATIONAL RECTIF IRLML6402TRPBF
INT RECT IRLML6402TRPBF
INTERNATIO IRLML6402TRPBF
INTLRECT IRLML6402TRPBF
INTERNATIONA IRLML6402TRPBF
INTERNATIONAL MICROCIRCUITS IRLML6402TRPBF
INTERNATIONAL R IRLML6402TRPBF
International Rectifier (IR) IRLML6402TRPBF
InternationRectifer IRLML6402TRPBF
INTER RECTIFIER IRLML6402TRPBF
INTERNATI IRLML6402TRPBF
INTERNATIONAL RECTIFIER SE IRLML6402TRPBF
INTERNATIONAL RECT IRLML6402TRPBF
IRC IRLML6402TRPBF
INTER REC IRLML6402TRPBF
INTL REC IRLML6402TRPBF
IR IRLML6402TRPBF
International Rect. IRLML6402TRPBF

Search for other parts like IRLML6402 »