Infineon IRLML6401TRPBF

Mosfet, Power; P-ch; Vdss -12V; Rds(on) 0.05 Ohm; Id -4.3A; MICRO3; Pd 1.3W; Vgs +/-8V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-4.3 A
Current Rating-4.3 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)-12 V
Dual Supply Voltage-12 V
Element ConfigurationSingle
Fall Time210 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance830 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Nominal Vgs-550 mV
Number of Channels1
Number of Elements1
On-State Resistance50 mΩ
Package Quantity3000
PackagingCut Tape
Power Dissipation1.3 W
Rds On Max50 mΩ
Resistance50 mΩ
Rise Time32 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage-550 mV
Turn-Off Delay Time250 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)-12 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML6401TRPBF.

element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago
TME
Datasheet9 pages20 years ago
Newark
Datasheet9 pages9 years ago
iiiC
Datasheet8 pages13 years ago
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet10 pages15 years ago
Farnell
Datasheet9 pages19 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
+85.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML6401TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML6401TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -12V;RDS(ON) 0.05Ohm;ID -4.3A;Micro3;PD 1.3W;VGS +/-8V
-12V Single P-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Trans MOSFET P-CH Si 12V 4.3A 3-Pin SOT-23 T/R / HEXFET Power MOSFET
Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; Low Profile (less than 1.1mm); P-Channel MOSFET; SOT-23 Footprint | Target Applications: DC Switches; Load Switch
MOSFET, P CHANNEL, -12V, -4.3A, SOT-23-3, FULL REEL; Channel Type:P Channel; Drain Source Voltage Vds:12V; Continuous Drain Current Id:4.3A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; Power Dissipation:1.3W RoHS Compliant: Yes
MOSFET, P REEL 3K; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-12V; Current, Id Cont:4.3A; Resistance, Rds On:0.05ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-0.55V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:34A; Power Dissipation:1.3W; Power, Pd:1.3W; Quantity, Reel:3000; Resistance, Rds on @ Vgs = 10V:0.05ohm; Thermal Resistance, Junction to Case A:100°C/W; Voltage, Vds Max:12V; Voltage, Vgs th Min:-0.4V; Width, Tape:8mm
MOSFET, P, MICRO3; Transistor Polarity:P Channel; Continuous Drain Current Id:-4.3A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):50mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-550mV; Power Dissipation Pd:1.3W; Transistor Case Style:µSOIC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-4.3A; Package / Case:Micro3; Power Dissipation Pd:1.3W; Termination Type:SMD; Voltage Vds Typ:-12V; Voltage Vgs Max:-550mV; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML 6401
  • IRLML6401
  • IRLML6401TR/PBF
  • IRLML6401TRPBF.
  • SP001577044

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-4.3 A
Current Rating-4.3 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)-12 V
Dual Supply Voltage-12 V
Element ConfigurationSingle
Fall Time210 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance830 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Nominal Vgs-550 mV
Number of Channels1
Number of Elements1
On-State Resistance50 mΩ
Package Quantity3000
PackagingCut Tape
Power Dissipation1.3 W
Rds On Max50 mΩ
Resistance50 mΩ
Rise Time32 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage-550 mV
Turn-Off Delay Time250 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)-12 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML6401TRPBF.

element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages19 years ago
TME
Datasheet9 pages20 years ago
Newark
Datasheet9 pages9 years ago
iiiC
Datasheet8 pages13 years ago
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet10 pages15 years ago
Farnell
Datasheet9 pages19 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago