International Rectifier IRLML2502TRPBF

20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
IRLML2502TRPBF**MULT1 336 Buy Now »
USD
0.225 0.177 0.113 0.086 0.086
Verical
IRLML2502TRPBF 836 Buy Now »
USD
0.113 0.086 0.086
Allied Electronics 2
70017402 373 Buy Now »
USD
0.256 0.187 0.175 0.141 0.141
70411442 1,940 Buy Now »
USD
0.340 0.300 0.300
Farnell
2368665 6,000 Buy Now »
EUR
0.210
element14 APAC 2
1463264 5,206 Buy Now »
CNY
2.98 1.70 1.10 1.10 1.10
2368665 9,000 Buy Now »
CNY
1.30
Schukat
IRLML2502PBF 68,400 Buy Now »
EUR
0.095 0.065 0.053
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Seeed Studio
305030022 30,000 Buy Now »
USD
0.102 0.102 0.102 0.102
Quest
IRLML2502TRPBF 3,877 Buy Now »
USD
0.540 0.270 0.162 0.108 0.081
Freelance Electronics
IRLML2502TRPBF 87 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
Area51
IRLML2502TRPBF 48 ··
USD
0.100 0.100 0.100 0.100 0.100
EarthTron
IRLML2502TRPBF 112 ··
JieJie Electronics
IRLML2502TRPBF 10,000 ··
4 Star Electronics
IRLML2502TRPBF 65 Send RFQ »
Abacus Technologies
IRLML2502TRPBF 2,727 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IRLML2502TRPBF Contact ··
Bristol Electronics
IRLML2502TRPBF Contact ··
Touchstone Systems
IRLML2502TRPBF Contact Send RFQ »
XS Micro
IRLML2502TRPBF Contact ··
SemiconductorPLUS
IRLML2502TRPBF Contact ··

Descriptions

Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R
Verical
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package
International Rectifier
MOSFET, N, MICRO3; Transistor Polarity:N Channel; Continuous Drain Current Id:4.2A; Drain Source Voltage Vds:20V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:1.25W; Transistor Case Style:µSOIC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.2A; Package / Case:Micro3; Power Dissipation Pd:1.25W; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:1.2V; Voltage Vgs Rds on Measurement:4.5V
element14 APAC
N-LogL 20V 4,2A 1,25W 0,045R SOT23
Schukat
MOSFET, N REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:4.2A; Resistance, Rds On:0.045ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1.2V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:33A; Current, Idss Max:1.0µA; External Depth:2.5mm; External Length / Height:1.12mm; N-channel Gate Charge:12nC; No. of Pins:3; Power Dissipation:1.25W; Power, Pd:1.25W; Quantity, Reel:3000; SMD Marking:1G; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Time, Fall:26s; Time, Rise:10ns; Time, trr Typ:16ns; Transistors, No. of:1; Typ Capacitance Ciss:740pF; Typ Charge Qrr @ Tj = 25°C:8.6nC; Voltage, Vds Max:20V; Voltage, Vgs th Max:1.2V; Voltage, Vgs th Min:0.6V; Width, External:3.05mm; Width, Tape:8mm
Farnell
MOSFET N-Channel 20V 4.2A SOT23
Allied Electronics
MOSFET N-CH 20V 4.2A SOT-23
North Star Micro

Technical Specifications

Polarity N-Channel
Drain to Source Voltage (Vds) 20 V
RoHS Compliant
Number of Pins 3
Case / Package / Footprint SOT-23
Power Dissipation 1.25 W
Lifecycle Status Active
Current Rating 4.2 A
Rise Time 10 ns
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Part Family IRLML2502
Continuous Drain Current (Ids) 4.2 A
Voltage Rating (DC) 20 V
Lead-Free Status Lead Free

Documents

International Rectifier
Datasheet 8 pages 6 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet 9 pages 12 years ago
TME
Datasheet 9 pages 2 years ago
Datasheet 8 pages 8 years ago
Newark
Datasheet 9 pages 13 years ago
Digi-Key
Datasheet 9 pages 12 years ago
Jameco
Datasheet 10 pages 8 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
iiiC
Datasheet 8 pages 6 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R IRLML2502TRPBF
IRF IRLML2502TRPBF
IOR IRLML2502TRPBF
INT'L RECTIFIER IRLML2502TRPBF
RECT IRLML2502TRPBF
OMNIREL IRLML2502TRPBF
INT RECTIFIER IRLML2502TRPBF
SEMCOR IRLML2502TRPBF
INTERNATIONAL RECTIFIER CORP IRLML2502TRPBF
INTERNATIONAL RECTIF IRLML2502TRPBF
INT RECT IRLML2502TRPBF
INTERNATIO IRLML2502TRPBF
INTLRECT IRLML2502TRPBF
INTERNATIONA IRLML2502TRPBF
INTERNATIONAL MICROCIRCUITS IRLML2502TRPBF
INTERNATIONAL R IRLML2502TRPBF
International Rectifier (IR) IRLML2502TRPBF
InternationRectifer IRLML2502TRPBF
INTER RECTIFIER IRLML2502TRPBF
INTERNATI IRLML2502TRPBF
INTERNATIONAL RECTIFIER SE IRLML2502TRPBF
INTERNATIONAL RECT IRLML2502TRPBF
IRC IRLML2502TRPBF
INTER REC IRLML2502TRPBF
INTL REC IRLML2502TRPBF
IR IRLML2502TRPBF
International Rect. IRLML2502TRPBF

Search for other parts like IRLML2502 »