International Rectifier IRLML2502PBF

Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)4.2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance45 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)12 V
Input Capacitance740 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
PackagingCut Tape
Power Dissipation1.25 W
Recovery Time24 ns
Reverse Recovery Time16 ns
Rise Time10 ns
Threshold Voltage1.2 V
Turn-Off Delay Time54 ns
Turn-On Delay Time7.5 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for International Rectifier IRLML2502PBF.

Upverter
Datasheet9 pages10 years ago
element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.145
$ 0.147
$ 0.147
Stock
1,688,854
15,460,012
15,460,012
Authorized Distributors
1
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
4.2 A
4.2 A
4.2 A
Threshold Voltage
1.2 V
1.2 V
1.2 V
Rds On Max
-
45 mΩ
45 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
12 V
Power Dissipation
1.25 W
1.25 W
1.25 W
Input Capacitance
740 pF
740 pF
740 pF

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier IRLML2502PBF.

Related Parts

Descriptions

Descriptions of International Rectifier IRLML2502PBF provided by its distributors.

Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
N Channel Mosfet, 20V, 4.2A, Sot-23; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:4.2A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1.2V; Msl:- Rohs Compliant: Yes |Infineon IRLML2502PBF
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 12 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 45 / Gate-Source Voltage V = 12 / Fall Time ns = 26 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 54 / Turn-ON Delay Time ns = 7.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.25

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9102981
  • IRLML 2502 PBF
  • IRLML2502 PBF

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)4.2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance45 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)12 V
Input Capacitance740 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
PackagingCut Tape
Power Dissipation1.25 W
Recovery Time24 ns
Reverse Recovery Time16 ns
Rise Time10 ns
Threshold Voltage1.2 V
Turn-Off Delay Time54 ns
Turn-On Delay Time7.5 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for International Rectifier IRLML2502PBF.

Upverter
Datasheet9 pages10 years ago
element14 APAC
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago