Infineon IRLML2402TRPBF

Mosfet, Power; N-ch; Vdss 20V; Rds(on) 0.25 Ohm; Id 1.2A; MICRO3; Pd 540MW; Vgs +/-12V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.2 A
Current Rating1.2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time4.8 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance110 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Manufacturer Package IdentifierMicro3
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Nominal Vgs700 mV
Number of Channels1
Number of Elements1
On-State Resistance250 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation540 mW
Rds On Max250 mΩ
Resistance250 mΩ
Rise Time9.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage700 mV
Turn-Off Delay Time9.7 ns
Turn-On Delay Time2.5 ns
Voltage Rating (DC)20 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML2402TRPBF.

Newark
Datasheet8 pages12 years ago
Datasheet8 pages19 years ago
element14 APAC
Datasheet8 pages21 years ago
TME
Datasheet9 pages10 years ago
element14
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages12 years ago
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet9 pages16 years ago
Farnell
Datasheet9 pages17 years ago
Datasheet9 pages21 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
+23.77%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.37
$ 0.37
Stock
9,505,617
156,599
156,599
Authorized Distributors
16
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SC
SC
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
1.2 A
1.2 A
1.2 A
Threshold Voltage
700 mV
1.2 V
1.2 V
Rds On Max
250 mΩ
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
12 V
8 V
8 V
Power Dissipation
540 mW
500 mW
500 mW
Input Capacitance
110 pF
220 pF
220 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML2402TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML2402TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-12V
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Transistor NPN Mos IRLML2402/IRLML2402TRPBF INTERNATIONAL RECTIFIER RoHS Ampere=1.2 V=20 SOt23
Single N-Channel 20 V 0.25 Ohm 2.6 nC HEXFET® Power Mosfet - MICRO-3
Transistor, MOSFETS, HEX/MOS N-Channel, 20V, 1.2A, SOT-23
HEXFET POWER MOSFET Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; 150C Operating Temperature | Target Applications: DC Switches; Load Switch
MOSFET, N, MICRO3; Transistor Polarity:N Channel; Continuous Drain Current Id:930mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:540mW; Transistor Case Style:µSOIC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.2A; Package / Case:Micro3; Power Dissipation Pd:540mW; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:700mV; Voltage Vgs Rds on Measurement:4.5V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.2 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 250 / Gate-Source Voltage V = 12 / Fall Time ns = 4.8 / Rise Time ns = 9.5 / Turn-OFF Delay Time ns = 9.7 / Turn-ON Delay Time ns = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 540
MOSFET, N REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:1.2A; Resistance, Rds On:0.25ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.7V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:7.4A; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.54W; Power, Pd:0.54W; Quantity, Reel:3000; SMD Marking:1A; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:20V; Voltage, Vgs th Min:0.7V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML2402
  • IRLML2402-TRPBF
  • IRLML2402TRPBF.
  • SP001552710

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.2 A
Current Rating1.2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time4.8 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance110 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Manufacturer Package IdentifierMicro3
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Nominal Vgs700 mV
Number of Channels1
Number of Elements1
On-State Resistance250 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation540 mW
Rds On Max250 mΩ
Resistance250 mΩ
Rise Time9.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage700 mV
Turn-Off Delay Time9.7 ns
Turn-On Delay Time2.5 ns
Voltage Rating (DC)20 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML2402TRPBF.

Newark
Datasheet8 pages12 years ago
Datasheet8 pages19 years ago
element14 APAC
Datasheet8 pages21 years ago
TME
Datasheet9 pages10 years ago
element14
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages12 years ago
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Jameco
Datasheet9 pages16 years ago
Farnell
Datasheet9 pages17 years ago
Datasheet9 pages21 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago