Infineon IRLML2060TRPBF

Transistor: N-MOSFET; unipolar; 60V; 12A; 0.1ohm; 30W; -55+175 deg.C; SMD; TO252(DPAK)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.2 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance640 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time2.8 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance64 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance480 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.25 W
Rds On Max480 mΩ
Recovery Time21 ns
Resistance480 MΩ
Rise Time3.8 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time3.7 ns
Turn-On Delay Time4.9 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML2060TRPBF.

element14 APAC
Datasheet10 pages14 years ago
Datasheet10 pages12 years ago
iiiC
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+54.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML2060TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML2060TRPBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 60V; 12A; 0.1ohm; 30W; -55+175 deg.C; SMD; TO252(DPAK)
60V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Single N-Channel 60 V 480 mOhm 0.67 nC HEXFET® Power Mosfet - MICRO-3
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 1.25 W
MOSFET, 60V, 1.2A, 480 MOHM, 0.7 NC QG,SOT-23
Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 1.2A I(D), 60V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Benefits: RoHS Compliant; Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified MSL1; SOT-23 Footprint | Target Applications: DC Switches; Load Switch; Load Switch High Side
MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:60V; On Resistance Rds(on):480mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:3.6W ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML2060
  • IRLML2060TRPBF.
  • SP001578644

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.2 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance640 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time2.8 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance64 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance480 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.25 W
Rds On Max480 mΩ
Recovery Time21 ns
Resistance480 MΩ
Rise Time3.8 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time3.7 ns
Turn-On Delay Time4.9 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML2060TRPBF.

element14 APAC
Datasheet10 pages14 years ago
Datasheet10 pages12 years ago
iiiC
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago