Infineon IRLML0040TRPBF

Single N-Channel 40 V 78 mOhm 3.9 nC HEXFET® Power Mosfet - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)3.6 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance78 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time4.3 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance266 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Elements1
On-State Resistance56 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.3 W
Rds On Max56 mΩ
Resistance56 MΩ
Rise Time5.4 ns
Schedule B8541290080
Threshold Voltage1.8 V
Turn-Off Delay Time6.4 ns
Turn-On Delay Time5.1 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML0040TRPBF.

Farnell
Datasheet10 pages12 years ago
element14 APAC
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+30.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML0040TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML0040TRPBF provided by its distributors.

Single N-Channel 40 V 78 mOhm 3.9 nC HEXFET® Power Mosfet - SOT-23
40V Single N-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
Infineon SCT
N Channel, MOSFET, 40V, 3.6 A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:3.6A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.056ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V ;RoHS Compliant: Yes
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 1.3 W
MOSFET, 40V, 3.6A, 56 MOHM, 2.6 NC QG, SOT-23
Trans MOSFET N-CH 40V 3.6A 3-Pin SOT-23 T/R - Tape and Reel
Power Field-Effect Transistor, 3.6A I(D), 40V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Benefits: RoHS Compliant; Low RDS(on); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified MSL1; SOT-23 Footprint | Target Applications: DC Switches; Load Switch; Load Switch High Side

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML0040
  • IRLML0040TRPBF.
  • SP001572982

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)3.6 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance78 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time4.3 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance266 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Elements1
On-State Resistance56 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.3 W
Rds On Max56 mΩ
Resistance56 MΩ
Rise Time5.4 ns
Schedule B8541290080
Threshold Voltage1.8 V
Turn-Off Delay Time6.4 ns
Turn-On Delay Time5.1 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML0040TRPBF.

Farnell
Datasheet10 pages12 years ago
element14 APAC
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago