Infineon IRLL2703

30V Single N-Channel HEXFET Power MOSFET in a SOT-223 package


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IRLL2703 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
IRLL2703 2,466 ··
Ewing Components
IRLL2703 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
IRLL2703 Contact ··
SemiconductorPLUS
IRLL2703 Contact ··
North Star Micro
IRLL2703 Contact ··

Descriptions

Trans MOSFET N-CH 30V 5.5A 4-Pin(3+Tab) SOT-223
Avnet
30V Single N-Channel HEXFET Power MOSFET in a SOT-223 package
International Rectifier

Technical Specifications

Power Dissipation 2.1 W
Rise Time 24 ns
Current Rating 3.9 A
Lead-Free Status Contains Lead
Packaging Bulk
Polarity N-Channel
Drain to Source Voltage (Vds) 30 V
Voltage Rating (DC) 30 V
Case / Package / Footprint SOT-223
Drain to Source Resistance (on) (Rds) 45 mΩ
Mounting Type Surface Mount
Continuous Drain Current (Ids) 3.9 A
Breakdown Voltage (Drain to Source) 30 V
Lifecycle Status Active
Forward Voltage 1 V
RoHS Non-Compliant
Part Family IRLL2703

Documents

Digi-Key
Datasheet 8 pages 17 years ago
Allied Electronics
Datasheet 2 pages 17 years ago
iiiC
Datasheet 8 pages 17 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES IRLL2703
INF IRLL2703
INFIN IRLL2703
INFI IRLL2703
INFINION IRLL2703
INFINE IRLL2703
INFINEO IRLL2703
SIM IRLL2703
INFENION IRLL2703
INFIEON IRLL2703
INFINEN IRLL2703
INFINEON TECH IRLL2703
IFT IRLL2703
IFX IRLL2703
INFN IRLL2703
INFINEON/SIEMENS IRLL2703
INFINEON TECHNO IRLL2703
INFINEON TECHNOLOGIES (ASIA IRLL2703
INFINEON/PBF IRLL2703
INFINEON TEC IRLL2703
InfineonPb IRLL2703
Infineon Technologies Americas Inc IRLL2703
INFIENON IRLL2703
Infineon Technologie IRLL2703
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD IRLL2703

Search for other parts like IRLL2703 »