Vishay IRLL110TRPBF

Trans MOSFET N Channel 100 Volt 1.5A 4-Pin (3+Tab) SOT-223 Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight250.212891 mg
Technical
Continuous Drain Current (ID)1.5 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance540 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time18 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance250 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation2 W
Rds On Max540 mΩ
Resistance540 mΩ
Rise Time47 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time16 ns
Turn-On Delay Time9.3 ns
Dimensions
Height1.45 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLL110TRPBF.

Farnell
Datasheet9 pages8 years ago
Datasheet8 pages13 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet9 pages8 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
TME
Datasheet9 pages8 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-27.40%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRLL110TRPBF.

Related Parts

Descriptions

Descriptions of Vishay IRLL110TRPBF provided by its distributors.

Trans MOSFET N Channel 100 Volt 1.5A 4-Pin (3+Tab) SOT-223 Tape and Reel
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3
Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 100V 1.5A SOT223
IRLL110TRPBF N-channel MOSFET Transistor, 1.5 A, 100 V, 3 + Tab-Pin SOT-223 | Siliconix / Vishay IRLL110TRPBF
POWER MOSFET Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLL110TRPBF.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight250.212891 mg
Technical
Continuous Drain Current (ID)1.5 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance540 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time18 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance250 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation2 W
Rds On Max540 mΩ
Resistance540 mΩ
Rise Time47 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time16 ns
Turn-On Delay Time9.3 ns
Dimensions
Height1.45 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLL110TRPBF.

Farnell
Datasheet9 pages8 years ago
Datasheet8 pages13 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet9 pages8 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
TME
Datasheet9 pages8 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago