Vishay IRLL110PBF

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Weight250.212891 mg
Technical
Continuous Drain Current (ID)1.5 A
Current Rating1.5 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance540 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time18 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance250 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation2 W
Rds On Max540 mΩ
Resistance540 mΩ
Rise Time47 ns
Threshold Voltage2 V
Turn-Off Delay Time16 ns
Turn-On Delay Time9.3 ns
Voltage Rating (DC)100 V
Dimensions
Height1.45 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLL110PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages25 years ago
element14 APAC
Datasheet8 pages19 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet9 pages7 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet4 pages15 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet9 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRLL110PBF.

Related Parts

Descriptions

Descriptions of Vishay IRLL110PBF provided by its distributors.

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3
Trans MOSFET N-CH 100V 1.5A 4-Pin (3+Tab) SOT-223
MOSFET N-CH 100V 1.5A SOT223 | Siliconix / Vishay IRLL110PBF
MOSFET, N, 100V, 1.5A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):540mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:60°C/W; Package / Case:SOT-223; Power Dissipation Pd:3.1W; Power Dissipation Pd:3.1W; Pulse Current Idm:12A; SMD Marking:LL110; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:10V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Weight250.212891 mg
Technical
Continuous Drain Current (ID)1.5 A
Current Rating1.5 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance540 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time18 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance250 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation2 W
Rds On Max540 mΩ
Resistance540 mΩ
Rise Time47 ns
Threshold Voltage2 V
Turn-Off Delay Time16 ns
Turn-On Delay Time9.3 ns
Voltage Rating (DC)100 V
Dimensions
Height1.45 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLL110PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages25 years ago
element14 APAC
Datasheet8 pages19 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet9 pages7 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet4 pages15 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago