Infineon IRLL024NTRPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.065 Ohm; Id 4.4A; SOT-223; Pd 2.1W; Vgs +/-16V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)3.1 A
Current Rating3.1 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance65 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance510 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierIRLL024NTRPBF
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance65 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation2.1 W
Rds On Max65 mΩ
Resistance65 mΩ
Rise Time21 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time18 ns
Turn-On Delay Time7.4 ns
Voltage Rating (DC)55 V
Dimensions
Height1.4478 mm
Length6.6802 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLL024NTRPBF.

element14 APAC
Datasheet8 pages20 years ago
Farnell
Datasheet8 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+26.39%

Alternate Parts

Price @ 1000
$ 0.311
$ 0.576
$ 0.576
Stock
2,954,656
462,532
462,532
Authorized Distributors
17
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
3.1 A
3.1 A
3.1 A
Threshold Voltage
2 V
1 V
1 V
Rds On Max
65 mΩ
65 mΩ
65 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
2.1 W
1 W
1 W
Input Capacitance
510 pF
510 pF
510 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLL024NTRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLL024NTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 4.4A;SOT-223;PD 2.1W;VGS +/-16V
Trans MOSFET N-CH Si 55V 4.4A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 55V 3.1A SOT223
55V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
IRLL024NTRPBF,MOSFET, 55V, 4.4 A, 65 MOHM, 10.4 NC QG, LOGIC
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:4.4A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:16V; Package/Case:223-SOT; Power Dissipation, Pd:2.1W ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 4.4 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 65 / Gate-Source Voltage V = 16 / Fall Time ns = 25 / Rise Time ns = 21 / Turn-OFF Delay Time ns = 18 / Turn-ON Delay Time ns = 7.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLL024NTRPBF.
  • SP001568956

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)3.1 A
Current Rating3.1 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance65 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance510 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierIRLL024NTRPBF
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance65 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation2.1 W
Rds On Max65 mΩ
Resistance65 mΩ
Rise Time21 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time18 ns
Turn-On Delay Time7.4 ns
Voltage Rating (DC)55 V
Dimensions
Height1.4478 mm
Length6.6802 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLL024NTRPBF.

element14 APAC
Datasheet8 pages20 years ago
Farnell
Datasheet8 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet9 pages15 years ago
iiiC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago