Infineon IRLHM620TR2PBF

20V Single N-Channel HEXFET Power MOSFET in a PQFN 3.3 by 3.3 package
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)26 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance1.8 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time37 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance3.62 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.7 W
Min Operating Temperature-55 °C
Nominal Vgs800 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.7 W
Rds On Max2.5 mΩ
Recovery Time62 ns
Rise Time25 ns
Threshold Voltage800 mV
Turn-Off Delay Time57 ns
Turn-On Delay Time7.5 ns
Dimensions
Height900 µm
Length3.2766 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLHM620TR2PBF.

element14 APAC
Datasheet8 pages13 years ago
Newark
Datasheet9 pages9 years ago
Upverter
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLHM620TR2PBF.

Related Parts

Descriptions

Descriptions of Infineon IRLHM620TR2PBF provided by its distributors.

20V Single N-Channel HEXFET Power MOSFET in a PQFN 3.3 by 3.3 package
MOSFET, 20V, 40A, 2.5 MOHM, 2.5V DRIVE CAPABLE, PQFN3.3X3.3
Trans MOSFET N-CH 20V 26A 8-Pin PQFN EP T/R
MOSFET,W DIODE,N CH,20V,26A,PQFN33; Transistor Polarity:N Channel; Continuous Drain Current Id:26A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.002ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:2.7W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PQFN; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Voltage Vgs Max:12V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)26 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance1.8 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time37 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance3.62 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.7 W
Min Operating Temperature-55 °C
Nominal Vgs800 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation2.7 W
Rds On Max2.5 mΩ
Recovery Time62 ns
Rise Time25 ns
Threshold Voltage800 mV
Turn-Off Delay Time57 ns
Turn-On Delay Time7.5 ns
Dimensions
Height900 µm
Length3.2766 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLHM620TR2PBF.

element14 APAC
Datasheet8 pages13 years ago
Newark
Datasheet9 pages9 years ago
Upverter
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago