Vishay IRLD024

Trans MOSFET N-CH 60V 2.5A 4-Pin HVMDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)2.5 A
Current Rating2.5 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time110 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance870 pF
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation1.3 W
Rds On Max100 mΩ
Rise Time110 ns
Turn-Off Delay Time23 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)60 V
Dimensions
Height3.37 mm
Length5 mm
Width6.29 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLD024.

DigiKey
Datasheet6 pages26 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Jameco
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.795
$ 0.795
Stock
40,648
317,151
317,151
Authorized Distributors
1
15
15
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
2.5 A
2.5 A
2.5 A
Threshold Voltage
-
2 V
2 V
Rds On Max
100 mΩ
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
1.3 W
1.3 W
1.3 W
Input Capacitance
870 pF
870 pF
870 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRLD024.

Related Parts

Descriptions

Descriptions of Vishay IRLD024 provided by its distributors.

Trans MOSFET N-CH 60V 2.5A 4-Pin HVMDIP
Mosfet Transistor, N-Channel, To-250Var
60V SINGLE N-CHN MOSFET HEXDIP
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)2.5 A
Current Rating2.5 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time110 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance870 pF
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation1.3 W
Rds On Max100 mΩ
Rise Time110 ns
Turn-Off Delay Time23 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)60 V
Dimensions
Height3.37 mm
Length5 mm
Width6.29 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLD024.

DigiKey
Datasheet6 pages26 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Jameco
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago